76030G-21B-35PA
HiRel Connectors Inc
Description: MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle

Overview of 76030G-21B-35PA by HiRel Connectors Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
74ALVCH162835PA Renesas Electronics Corporation 3.3V CMOS 18 BIT BUS
74ALVCH16835PA Renesas Electronics Corporation 3.3V FAST CMOS 18 BIT BUS
74ALVC162835PA Renesas Electronics Corporation 3.3V FAST CMOS 18BIT UNIV

CAD Models for 76030G-21B-35PA by HiRel Connectors Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 76030G-21B-35PA by HiRel Connectors Inc

76030G-21B-35PA
HiRel Connectors Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HI REL CONNECTORS INC
Reach Compliance Code
unknown
Additional Feature
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
Coupling Type
BAYONET
DIN Conformance
NO
Empty Shell
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
GENERAL PURPOSE
Shell Finish
OLIVE DRAB CADMIUM
Shell Material
ALUMINUM ALLOY
Shell Size
21
Termination Type
CRIMP
Total Number of Contacts
79
Want to compare parts?
  1. 76030G-21B-35PA
    HiRel Connectors Inc
    MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle
    VS

Alternate Parts for 76030G-21B-35PA

This table gives cross-reference parts and alternative options found for 76030G-21B-35PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76030G-21B-35PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76030T-21F-35PA MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76030G-21B-35PA vs 76030T-21F-35PA
MS27505E21N35PA 79 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 76030G-21B-35PA vs MS27505E21N35PA
76030E-21E-35PA MIL Series Connector, 79 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76030G-21B-35PA vs 76030E-21E-35PA
MS27505E21F35PA 79 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 76030G-21B-35PA vs MS27505E21F35PA
76030T-21C-35HA MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76030G-21B-35PA vs 76030T-21C-35HA
MS27505G-21F-35PA MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76030G-21B-35PA vs MS27505G-21F-35PA
76030T-21D-35PA MIL Series Connector, 79 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76030G-21B-35PA vs 76030T-21D-35PA
MS27505Y21F35PA CONNECTOR, 79 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 76030G-21B-35PA vs MS27505Y21F35PA
MS27505T-21E-35PA MIL Series Connector, 79 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76030G-21B-35PA vs MS27505T-21E-35PA
76030T-21N-35HA MIL Series Connector, 79 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76030G-21B-35PA vs 76030T-21N-35HA
Part Number Description Manufacturer Compare
76030T-21E-35PA MIL Series Connector, 79 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76030G-21B-35PA vs 76030T-21E-35PA
76030T-21C-35HA MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76030G-21B-35PA vs 76030T-21C-35HA
76030E-21C-35PA MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76030G-21B-35PA vs 76030E-21C-35PA
MB913Y21N35PA 79 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 76030G-21B-35PA vs MB913Y21N35PA
MS27505E-21E-35HA MIL Series Connector, 79 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76030G-21B-35PA vs MS27505E-21E-35HA
MS27505T-21N-35HA MIL Series Connector, 79 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76030G-21B-35PA vs MS27505T-21N-35HA
76030T-21B-35HA MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76030G-21B-35PA vs 76030T-21B-35HA
MS27505T-21E-35PA MIL Series Connector, 79 Contact(s), Steel, Male, Crimp Terminal, Receptacle HiRel Connectors Inc 76030G-21B-35PA vs MS27505T-21E-35PA
MS27505Y21F35PA CONNECTOR, 79 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE Connectivity 76030G-21B-35PA vs MS27505Y21F35PA
MB913E21B35PA 79 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE TE's AMP 76030G-21B-35PA vs MB913E21B35PA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 76030G-21B-35PA by HiRel Connectors Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 76030G-21B-35PA by HiRel Connectors Inc

Select Manufacturer
Which Manufacturer of 76030G-21B-35PA would you like to use for your alert(s)?
  • Please alert me when 76030G-21B-35PA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 76030G-21B-35PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 76030G-21B-35PA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 76030G-21B-35PA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 76030G-21B-35PA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 76030G-21B-35PA by HiRel Connectors Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: