Part Details for 76030T-21C-35HA by HiRel Connectors Inc
Overview of 76030T-21C-35HA by HiRel Connectors Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 76030T-21C-35HA
76030T-21C-35HA CAD Models
76030T-21C-35HA Part Data Attributes
|
76030T-21C-35HA
HiRel Connectors Inc
Buy Now
Datasheet
|
Compare Parts:
76030T-21C-35HA
HiRel Connectors Inc
MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HI REL CONNECTORS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-38999 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ANODIC | |
Shell Size | 21 | |
Termination Type | CRIMP | |
Total Number of Contacts | 79 |
Alternate Parts for 76030T-21C-35HA
This table gives cross-reference parts and alternative options found for 76030T-21C-35HA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 76030T-21C-35HA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS27505E-21B-35PA | MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030T-21C-35HA vs MS27505E-21B-35PA |
76030G-21D-35PA | MIL Series Connector, 79 Contact(s), Carbon Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030T-21C-35HA vs 76030G-21D-35PA |
MB913Y21F35PA | 79 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE's AMP | 76030T-21C-35HA vs MB913Y21F35PA |
MS27505Y21E35PA | CONNECTOR, 79 CONTACT(S), STAINLESS STEEL, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76030T-21C-35HA vs MS27505Y21E35PA |
76030E-21F-35HA | MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030T-21C-35HA vs 76030E-21F-35HA |
76030E-21F-35PA | MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030T-21C-35HA vs 76030E-21F-35PA |
76030E-21C-35HA | MIL Series Connector, 79 Contact(s), Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030T-21C-35HA vs 76030E-21C-35HA |
MS27505T-21E-35HA | MIL Series Connector, 79 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030T-21C-35HA vs MS27505T-21E-35HA |
MS27505T-21E-35PA | MIL Series Connector, 79 Contact(s), Steel, Male, Crimp Terminal, Receptacle | HiRel Connectors Inc | 76030T-21C-35HA vs MS27505T-21E-35PA |
MS27505Y21F35PA | CONNECTOR, 79 CONTACT(S), ALUMINUM ALLOY, MALE, MIL SERIES CONNECTOR, RECEPTACLE | TE Connectivity | 76030T-21C-35HA vs MS27505Y21F35PA |