-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Stability, Low Noise Vibration Rejecting Yaw Rate Gyroscope
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9596
|
Newark | Gyroscope, Analogue, Z Axis, Bga-32, Mems Sensor Output:Analogue, Measurement Axis:Z, Full Scale Rate Range:± 300°/S, Supply Voltage Min:5.75V, Supply Voltage Max:6.25V, Sensor Case Style:Bga, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADXRS646BBGZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$107.4900 / $130.5900 | Buy Now |
DISTI #
ADXRS646BBGZ-ND
|
DigiKey | IC GYROSCOPE YAW RATE 32CBGA Min Qty: 1 Lead time: 33 Weeks Container: Bulk |
82 In Stock |
|
$109.8960 / $125.6000 | Buy Now |
DISTI #
584-ADXRS646BBGZ
|
Mouser Electronics | Gyroscopes High Stability, Low Noise Vibration Rejecting Yaw Rate Gyroscope RoHS: Compliant | 330 |
|
$112.6500 / $117.9700 | Buy Now |
DISTI #
V99:2348_06224574
|
Arrow Electronics | MEMS Single Axis ±300°/s 32-Pin CBGA Tray Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Date Code: 2235 | Americas - 1 |
|
$104.3700 / $107.4600 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, BIMOS, CBGA32 | 8 |
|
$106.2500 / $110.5000 | Buy Now |
DISTI #
ADXRS646BBGZ
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Compliant Min Qty: 6 | 0 |
|
$101.6300 / $116.5800 | Buy Now |
DISTI #
4030142
|
element14 Asia-Pacific | GYROSCOPE, ANALOGUE, Z AXIS, BGA-32 RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$109.5014 / $133.0391 | Buy Now |
DISTI #
4030142
|
Farnell | GYROSCOPE, ANALOGUE, Z AXIS, BGA-32 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 6 |
|
$109.2013 / $125.5104 | Buy Now |
|
Sense Electronic Company Limited | BGA | 714 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADXRS646BBGZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS646BBGZ
Analog Devices Inc
High Stability, Low Noise Vibration Rejecting Yaw Rate Gyroscope
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | BG-32-3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CBGA-B32 | |
JESD-609 Code | e3 | |
Length | 6.85 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FBGA | |
Package Equivalence Code | BGA32,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max (Vsup) | 6.25 V | |
Supply Voltage-Min (Vsup) | 5.75 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.85 mm |
This table gives cross-reference parts and alternative options found for ADXRS646BBGZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXRS646BBGZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXRS646TBGZ-EP-RL | High Stability, Low Noise Vibration Rejecting Yaw Rate Gyroscope | Analog Devices Inc | ADXRS646BBGZ vs ADXRS646TBGZ-EP-RL |