Part Details for ADXRS646TBGZ-EP-RL by Analog Devices Inc
Overview of ADXRS646TBGZ-EP-RL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for ADXRS646TBGZ-EP-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADXRS646TBGZ-EP-RLCT-ND
|
DigiKey | IC GYROSCOPE YAW RATE 32CBGA Min Qty: 1 Lead time: 33 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$149.6189 / $179.5400 | Buy Now |
DISTI #
584-ADXRS646TBGZEPRL
|
Mouser Electronics | Gyroscopes +/-250/sec Yaw Rate Gyroscope Low Noise RoHS: Compliant | 0 |
|
$149.6100 | Order Now |
DISTI #
77890627
|
Verical | MEMS Single Axis ±300°/s 32-Pin CBGA T/R Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$162.3425 | Buy Now |
Part Details for ADXRS646TBGZ-EP-RL
ADXRS646TBGZ-EP-RL CAD Models
ADXRS646TBGZ-EP-RL Part Data Attributes
|
ADXRS646TBGZ-EP-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADXRS646TBGZ-EP-RL
Analog Devices Inc
High Stability, Low Noise Vibration Rejecting Yaw Rate Gyroscope
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA-32 | |
Pin Count | 32 | |
Manufacturer Package Code | BG-32-3 | |
Reach Compliance Code | compliant | |
ECCN Code | 7A994 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-CBGA-B32 | |
JESD-609 Code | e3 | |
Length | 6.85 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | FBGA | |
Package Equivalence Code | BGA32,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 3.8 mm | |
Supply Voltage-Max (Vsup) | 6.25 V | |
Supply Voltage-Min (Vsup) | 5.75 V | |
Supply Voltage-Nom (Vsup) | 6 V | |
Surface Mount | YES | |
Technology | BIMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.85 mm |
Alternate Parts for ADXRS646TBGZ-EP-RL
This table gives cross-reference parts and alternative options found for ADXRS646TBGZ-EP-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADXRS646TBGZ-EP-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADXRS646BBGZ | High Stability, Low Noise Vibration Rejecting Yaw Rate Gyroscope | Analog Devices Inc | ADXRS646TBGZ-EP-RL vs ADXRS646BBGZ |
ADXRS646BBGZ-RL | High Stability, Low Noise Vibration Rejecting Yaw Rate Gyroscope | Analog Devices Inc | ADXRS646TBGZ-EP-RL vs ADXRS646BBGZ-RL |