Part Details for ADUM3201TRZ-EP by Analog Devices Inc
Overview of ADUM3201TRZ-EP by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADUM3201TRZ-EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5922
|
Newark | Digital Isolator, 2Ch, -40 To 125Deg C, No. Of Channels:2Channels, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Data Rate:25Mbps, Input Level:Cmos, Output Level:Cmos, Product Range:- Rohs Compliant: Yes |Analog Devices ADUM3201TRZ-EP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 86 |
|
$5.4000 / $8.4800 | Buy Now |
DISTI #
ADUM3201TRZ-EP-ND
|
DigiKey | DGTL ISO 2500VRMS 2CH GP 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
98 In Stock |
|
$4.6223 / $8.1500 | Buy Now |
DISTI #
584-ADUM3201TRZ-EP
|
Mouser Electronics | Digital Isolators DUAL-CHANNEL DIGITAL ISOLATORS RoHS: Compliant | 2072 |
|
$4.3200 / $8.1500 | Buy Now |
DISTI #
V36:1790_14762392
|
Arrow Electronics | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2248 | Americas - 23 |
|
$4.0320 / $4.6240 | Buy Now |
|
Analog Devices Inc | DUAL-CHANNEL DIGITAL ISOLATORS Min Qty: 1 Package Multiple: 98 | 22854 |
|
$3.3900 / $8.1500 | Buy Now |
DISTI #
66957945
|
Verical | Digital Isolator CMOS 2-CH 25Mbps 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 23 Package Multiple: 23 Date Code: 2248 | Americas - 23 |
|
$4.0440 / $4.6440 | Buy Now |
|
Rochester Electronics | ADUM3201 - Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$4.2000 / $4.9400 | Buy Now |
DISTI #
ADUM3201TRZ-EP
|
Richardson RFPD | DIGITAL ISOLATOR RoHS: Compliant Min Qty: 98 | 0 |
|
$4.4400 / $4.7300 | Buy Now |
Part Details for ADUM3201TRZ-EP
ADUM3201TRZ-EP CAD Models
ADUM3201TRZ-EP Part Data Attributes:
|
ADUM3201TRZ-EP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADUM3201TRZ-EP
Analog Devices Inc
Dual-Channel, Digital Isolator, Enhanced System-Level ESD Reliability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5V NOMINAL SUPPLY | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |