Filter Your Search
1 - 2 of 2 results
|
ADUM3201TRZ-EP-RL7
Analog Devices Inc
|
$4.0230 | No | Yes | Active | 3.3 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATES AT 5V NOMINAL SUPPLY | 1 | 3.6 V | 3 V | YES | MILITARY | R-PDSO-G8 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||
|
ADUM3201TRZ-EP
Analog Devices Inc
|
$6.3930 | No | Yes | Active | 3.3 V | INTERFACE CIRCUIT | CMOS | ALSO OPERATES AT 5V NOMINAL SUPPLY | 1 | 3.6 V | 3 V | YES | MILITARY | R-PDSO-G8 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | ANALOG DEVICES INC | SOIC-8 | 8 | R-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |