Part Details for ADT7461AARMZ-REEL by Analog Devices Inc
Overview of ADT7461AARMZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADT7461AARMZ-REEL
ADT7461AARMZ-REEL CAD Models
ADT7461AARMZ-REEL Part Data Attributes:
|
ADT7461AARMZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADT7461AARMZ-REEL
Analog Devices Inc
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187-AA, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LEAD FREE, MO-187-AA, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 8 | |
Number of Terminals | 8 | |
Operating Current-Max | 240 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for ADT7461AARMZ-REEL
This table gives cross-reference parts and alternative options found for ADT7461AARMZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADT7461AARMZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADT7461AARMZ-2RL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2.5Cel, SQUARE, SURFACE MOUNT, LEAD FREE MSOP-8 | onsemi | ADT7461AARMZ-REEL vs ADT7461AARMZ-2RL7 |
ADT7461AARMZ | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187-AA, MSOP-8 | Analog Devices Inc | ADT7461AARMZ-REEL vs ADT7461AARMZ |
ADT7461AARMZ-REEL7 | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 1Cel, SQUARE, SURFACE MOUNT, LEAD FREE, MO-187-AA, MSOP-8 | Analog Devices Inc | ADT7461AARMZ-REEL vs ADT7461AARMZ-REEL7 |
ADT7461AARMZ-R | Temperature Sensor with Series Resistance Cancellation, Micro 8 lead Surface Mount, 3000-REEL | onsemi | ADT7461AARMZ-REEL vs ADT7461AARMZ-R |