Part Details for ADREF01AQ by Analog Devices Inc
Overview of ADREF01AQ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for ADREF01AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADREF01 - 10V Precision Voltage Reference ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 127 |
|
$31.2400 / $36.7500 | Buy Now |
Part Details for ADREF01AQ
ADREF01AQ CAD Models
ADREF01AQ Part Data Attributes:
|
ADREF01AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADREF01AQ
Analog Devices Inc
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP8, CERDIP-8, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.03 V | |
Output Voltage-Min | 9.97 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 8.5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.3% |
Alternate Parts for ADREF01AQ
This table gives cross-reference parts and alternative options found for ADREF01AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADREF01AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTREF01HJ8 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | ADREF01AQ vs FTREF01HJ8 |
FTREF01CJ8 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | ADREF01AQ vs FTREF01CJ8 |
FTREF01CN8 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | ADREF01AQ vs FTREF01CN8 |
FTREF01EN8 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | ADREF01AQ vs FTREF01EN8 |
ADREF01HQ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP8, CERDIP-8, Voltage Reference | Analog Devices Inc | ADREF01AQ vs ADREF01HQ |