Part Details for FTREF01HJ8 by Force Technologies Ltd
Overview of FTREF01HJ8 by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FTREF01HJ8
FTREF01HJ8 CAD Models
FTREF01HJ8 Part Data Attributes
|
FTREF01HJ8
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FTREF01HJ8
Force Technologies Ltd
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-GDIP-T8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.03 V | |
Output Voltage-Min | 9.97 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES |
Alternate Parts for FTREF01HJ8
This table gives cross-reference parts and alternative options found for FTREF01HJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTREF01HJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FTREF01H | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8, METLA CAN, TO-5, 8 PIN | Force Technologies Ltd | FTREF01HJ8 vs FTREF01H |
ADREF01HQ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP8, CERDIP-8, Voltage Reference | Analog Devices Inc | FTREF01HJ8 vs ADREF01HQ |
ADREF01Q | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP8, CERDIP-8, Voltage Reference | Analog Devices Inc | FTREF01HJ8 vs ADREF01Q |
FTREF01EH | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8, METLA CAN, TO-5, 8 PIN | Force Technologies Ltd | FTREF01HJ8 vs FTREF01EH |
FTREF01EJ8 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, CDIP8, CERAMIC, DIP-8 | Force Technologies Ltd | FTREF01HJ8 vs FTREF01EJ8 |
FTREF01CN8 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | FTREF01HJ8 vs FTREF01CN8 |
ADREF01AQ | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, CDIP8, CERDIP-8, Voltage Reference | Analog Devices Inc | FTREF01HJ8 vs ADREF01AQ |
FTREF01EN8 | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8, PLASTIC, DIP-8 | Force Technologies Ltd | FTREF01HJ8 vs FTREF01EN8 |