-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultra-Low-Noise, High-Accuracy 2.5V Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9412
|
Newark | Volt Ref, 2.5V, Nsoic-8, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr4525 Series, Initial Accuracy:0.02%, Temperature Coefficient:2Ppm/°C, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Qualification:Aec-Q100 Rohs Compliant: Yes |Analog Devices ADR4525BRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 264 |
|
$7.6300 / $10.6700 | Buy Now |
DISTI #
94T8752
|
Newark | Voltage Reference, Ultralow Noise, High Accuracy, Series - Fixed, Adr4525 Series, 2.5V, Nsoic-8 Rohs Compliant: Yes |Analog Devices ADR4525BRZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
505-ADR4525BRZ-ND
|
DigiKey | IC VREF SERIES 0.02% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1230 In Stock |
|
$5.8358 / $10.2900 | Buy Now |
DISTI #
584-ADR4525BRZ
|
Mouser Electronics | Voltage References Ultra-Low-Noise, High-Accuracy 2.5V Voltage Reference RoHS: Compliant | 406 |
|
$7.3400 / $10.2600 | Buy Now |
DISTI #
E54:1762_05901341
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2409 | Europe - 1375 |
|
$5.3460 / $8.8730 | Buy Now |
DISTI #
A01:0375_01757881
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 16 Weeks Date Code: 2341 | Asia - 980 |
|
$5.4540 / $6.9920 | Buy Now |
DISTI #
V99:2348_06222737
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2346 | Americas - 141 |
|
$5.7470 / $10.1480 | Buy Now |
DISTI #
V36:1790_06222737
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 10 Weeks Date Code: 2323 | Americas - 8 |
|
$5.6440 / $7.5340 | Buy Now |
|
Analog Devices Inc | 2.5V Ultra Low Noise Voltage R Min Qty: 1 Package Multiple: 98 | 246 |
|
$4.0700 / $10.2900 | Buy Now |
DISTI #
79002849
|
Verical | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1375 |
|
$5.3460 / $8.8730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR4525BRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR4525BRZ
Analog Devices Inc
Ultra-Low-Noise, High-Accuracy 2.5V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | Temp Coef of Voltage for BOX method 2ppm/Cel | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Output Voltage-Max | 2.5005 V | |
Output Voltage-Min | 2.4995 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 4 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 0.02% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADR4525BRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR4525BRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6129AEUK33-T | Three Terminal Voltage Reference, 1 Output, 3.3V, BICMOS, PDSO5, MO-178AA, SOT-23, 5 PIN | Maxim Integrated Products | ADR4525BRZ vs MAX6129AEUK33-T |
MAX6241BESA+T | Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage References, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | ADR4525BRZ vs MAX6241BESA+T |
LT6660KCDC-5#TRM | Three Terminal Voltage Reference, 1 Output, 5V, PSSO3 | Analog Devices Inc | ADR4525BRZ vs LT6660KCDC-5#TRM |
MAX6126AASA41+ | Ultra-High-Precision, Ultra-Low-Noise, Series Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | ADR4525BRZ vs MAX6126AASA41+ |
MAX6029EUK25+T | Ultra-Low-Power Precision Series Voltage Reference, 5-SOT_23-N/A, 5 Pins, -40 to 85C | Analog Devices Inc | ADR4525BRZ vs MAX6029EUK25+T |
MAX6104EUR+T | Three Terminal Voltage Reference, 1 Output, 4.096V, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | ADR4525BRZ vs MAX6104EUR+T |
LT1460CCMS8-10#TRPBF | Micropower Precision Series Reference Family | Analog Devices Inc | ADR4525BRZ vs LT1460CCMS8-10#TRPBF |
LT6660KCDC-3#TRM | Three Terminal Voltage Reference, 1 Output, 3V, PSSO3 | Analog Devices Inc | ADR4525BRZ vs LT6660KCDC-3#TRM |
LT6656AIDC-2.048 | Three Terminal Voltage Reference | Analog Devices Inc | ADR4525BRZ vs LT6656AIDC-2.048 |
LT6660HCDC-2.5#TRPBF | Tiny Micropower Precision Series References in 2mm x 2mm DFN | Analog Devices Inc | ADR4525BRZ vs LT6660HCDC-2.5#TRPBF |