-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 4.5V < Vin < 18V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5429
|
Newark | Gate Driver, 2Channel, Mosfet, Nsoic-Ep, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Nsoic-Ep, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP3624ARDZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$2.1700 / $3.1200 | Buy Now |
DISTI #
505-ADP3624ARDZ-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
353 In Stock |
|
$1.4479 / $3.0000 | Buy Now |
DISTI #
584-ADP3624ARDZ
|
Mouser Electronics | Gate Drivers High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 4.5V < Vin < 18V RoHS: Compliant | 348 |
|
$1.4400 / $3.0000 | Buy Now |
|
Analog Devices Inc | High Speed, Dual,4A Non-Invert Min Qty: 1 Package Multiple: 98 | 169 |
|
$1.0700 / $3.0000 | Buy Now |
|
Rochester Electronics | ADP3624 - High Speed, Dual, 4 AMP MOSFET Driver with THERMAL PROTECTION RoHS: Compliant Status: Active Min Qty: 1 | 32 |
|
$1.3900 / $1.6300 | Buy Now |
|
Ameya Holding Limited | ADP3624ARDZ MOSFET 功率驱动器, 4A, 8针 SOIC封装 | 169 |
|
RFQ | |
DISTI #
4018472
|
element14 Asia-Pacific | GATE DRIVER, 2CHANNEL, MOSFET, NSOIC-EP RoHS: Compliant Min Qty: 1 Container: Each | 135 |
|
$1.5232 / $3.1720 | Buy Now |
DISTI #
4018472
|
Farnell | GATE DRIVER, 2CHANNEL, MOSFET, NSOIC-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 135 |
|
$1.5210 / $3.0168 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3624ARDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3624ARDZ
Analog Devices Inc
High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 4.5V < Vin < 18V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP3624ARDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3624ARDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3623ARDZ-RL | High Speed, Dual, 4 A MOSFET Driver, inverting A/B input pins, 4.5V < Vin < 18V | Analog Devices Inc | ADP3624ARDZ vs ADP3623ARDZ-RL |
ADP3625ARDZ-RL | High Speed, Dual, 4 A MOSFET Driver, inverting A & non-inverting B input pins, 4.5V < Vin < 18V | Analog Devices Inc | ADP3624ARDZ vs ADP3625ARDZ-RL |