-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed, Dual, 4 A MOSFET Driver, inverting A/B input pins, 4.5V < Vin < 18V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP3623ARDZ-RLCT-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2365 In Stock |
|
$1.4479 / $3.0000 | Buy Now |
DISTI #
584-ADP3623ARDZ-R
|
Mouser Electronics | Gate Drivers High Speed, Dual, 4A Inverting Driver RoHS: Compliant | 1346 |
|
$1.4400 / $2.2300 | Buy Now |
|
Analog Devices Inc | High Speed, Dual, 4A Inverting Min Qty: 1 Package Multiple: 2500 | 2973 |
|
$1.4479 / $3.0000 | Buy Now |
|
Bristol Electronics | 881 |
|
RFQ | ||
|
Quest Components | 704 |
|
$1.8348 / $3.3360 | Buy Now | |
|
Rochester Electronics | High Speed, Dual, 4A Inverting Driver RoHS: Compliant Status: Active Min Qty: 1 | 330 |
|
$1.3900 / $1.6300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3623ARDZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3623ARDZ-RL
Analog Devices Inc
High Speed, Dual, 4 A MOSFET Driver, inverting A/B input pins, 4.5V < Vin < 18V
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP3623ARDZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3623ARDZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3624ARDZ-RL | High Speed, Dual, 4 A MOSFET Driver, non-inverting A/B input pins, 4.5V < Vin < 18V | Analog Devices Inc | ADP3623ARDZ-RL vs ADP3624ARDZ-RL |
ADP3625ARDZ-RL | High Speed, Dual, 4 A MOSFET Driver, inverting A & non-inverting B input pins, 4.5V < Vin < 18V | Analog Devices Inc | ADP3623ARDZ-RL vs ADP3625ARDZ-RL |