Power Circuits
ADP3300ART-3-REEL7
Description: 3V FIXED POSITIVE LDO REGULATOR, 0.17V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN

Overview of ADP3300ART-3-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADP3300ARTZ-5REEL7 Analog Devices 50mA LINEAR REGULATOR - 5V
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
ADP3300ARTZ-3-RL7 Analog Devices 50mA LINEAR REGULATOR - 3V

Price & Stock for ADP3300ART-3-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   266
RFQ
Quest Components   2212
  • 1 $2.5804
  • 504 $1.0644
  • 940 $0.9677
$0.9677 / $2.5804 Buy Now
Rochester Electronics ADP3300 - High Accuracy 50mA Low Dropout Linear Regulator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 16319
  • 1 $1.0200
  • 25 $1.0000
  • 100 $0.9625
  • 500 $0.9215
  • 1,000 $0.8703
$0.8703 / $1.0200 Buy Now

CAD Models for ADP3300ART-3-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADP3300ART-3-REEL7 by Analog Devices Inc

ADP3300ART-3-REEL7
Analog Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOT-23
Package Description
LSSOP, TSOP6,.11,37
Pin Count
6
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED
Dropout Voltage1-Max
0.17 V
Dropout Voltage1-Nom
0.17 V
Input Voltage Absolute-Max
16 V
Input Voltage-Max
12 V
Input Voltage-Min
3.3 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.05 A
Output Voltage1-Max
3.03 V
Output Voltage1-Min
2.97 V
Output Voltage1-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Equivalence Code
TSOP6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Voltage Tolerance-Max
1.4%
Width
1.65 mm
Want to compare parts?
  1. ADP3300ART-3-REEL7
    Analog Devices Inc
    3V FIXED POSITIVE LDO REGULATOR, 0.17V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN
    VS

Alternate Parts for ADP3300ART-3-REEL7

This table gives cross-reference parts and alternative options found for ADP3300ART-3-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3300ART-3-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADP3300ART-3-RL7 3V FIXED POSITIVE LDO REGULATOR, 0.17V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN Analog Devices Inc ADP3300ART-3-REEL7 vs ADP3300ART-3-RL7
ADP3300ARTZ-3-RL7 High Accuracy anyCAP® 50 mA Low Dropout Linear Regulator Analog Devices Inc ADP3300ART-3-REEL7 vs ADP3300ARTZ-3-RL7
Part Number Description Manufacturer Compare
LD1085D2T25 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 STMicroelectronics ADP3300ART-3-REEL7 vs LD1085D2T25
LT1521IST-5#TR Fixed Positive LDO Regulator, 5V, 0.75V Dropout, PDSO4 Analog Devices Inc ADP3300ART-3-REEL7 vs LT1521IST-5#TR
CS9202YDFR8 Fixed Positive LDO Regulator, 3.3V, BIPolar, PDSO8 onsemi ADP3300ART-3-REEL7 vs CS9202YDFR8
LT1084CT-12 Fixed Positive LDO Regulator, 12V, 1.5V Dropout, PSFM3, TO-220, 3 PIN Semtech Corporation ADP3300ART-3-REEL7 vs LT1084CT-12
SPX2815U-2.5 Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSFM3, TO-220AB, 3 PIN Sipex Corporation ADP3300ART-3-REEL7 vs SPX2815U-2.5
MIC39300-2.5WU-TR 2.5V FIXED POSITIVE LDO REGULATOR, 0.55V DROPOUT, PSSO3 Microchip Technology Inc ADP3300ART-3-REEL7 vs MIC39300-2.5WU-TR
CS5231-3GDFR8 500mA, 3.3V Linear Regulator with Auxiliary Control, SOIC-8 Narrow Body, 2500-REEL onsemi ADP3300ART-3-REEL7 vs CS5231-3GDFR8
LX8384-33IDD Fixed Positive LDO Regulator, 3.3V, 1.5V Dropout, PSSO3 Microchip Technology Inc ADP3300ART-3-REEL7 vs LX8384-33IDD
MIC29500-3.3WT 3.3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, SFM3 Microchip Technology Inc ADP3300ART-3-REEL7 vs MIC29500-3.3WT
CS-52015-3T3 Fixed Positive LDO Regulator, 3.3V, 1.4V Dropout, BIPolar, PSFM3, TO-220, 3 PIN Cherry Semiconductor Corporation ADP3300ART-3-REEL7 vs CS-52015-3T3

Related Parts for ADP3300ART-3-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP3300ART-3-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP3300ART-3-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP3300ART-3-REEL7 would you like to use for your alert(s)?
  • Please alert me when ADP3300ART-3-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP3300ART-3-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP3300ART-3-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP3300ART-3-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP3300ART-3-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP3300ART-3-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: