-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP2164ACPZ-1.0-R7CT-ND
|
DigiKey | IC REG BUCK 1V 4A 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1393 In Stock |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
584-ADP2164ACPZ1.0R7
|
Mouser Electronics | Switching Voltage Regulators 6V/4A, Sync, Step Down, DC-DC Switch Reg RoHS: Compliant | 59 |
|
$3.0000 / $5.9900 | Buy Now |
|
Analog Devices Inc | 6V/4A, Sync, Step Down, DC-DC Min Qty: 1 Package Multiple: 1500 | 1779 |
|
$2.1300 / $6.0000 | Buy Now |
|
Rochester Electronics | ADP2164 - 6.5V, 4 A, High Efficiency, Step-Down DC-To-DC Regulator RoHS: Compliant Status: Active Min Qty: 1 | 3988 |
|
$2.7800 / $3.2700 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC 1V 4A 16LFCSP | 1779 |
|
RFQ | |
DISTI #
ADP2164ACPZ1.0R
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2164ACPZ-1.0-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2164ACPZ-1.0-R7
Analog Devices Inc
6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.4 A | |
Output Voltage-Nom | 1 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADP2164ACPZ-1.0-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2164ACPZ-1.0-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2164ACPZ-1.2-R7 | 6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2164ACPZ-1.0-R7 vs ADP2164ACPZ-1.2-R7 |
ADP2164ACPZ-2.5-R7 | 6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2164ACPZ-1.0-R7 vs ADP2164ACPZ-2.5-R7 |
ADP2164ACPZ-R7 | 6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2164ACPZ-1.0-R7 vs ADP2164ACPZ-R7 |
ADP2164ACPZ-3.3-R7 | 6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2164ACPZ-1.0-R7 vs ADP2164ACPZ-3.3-R7 |
ADP2164ACPZ-1.8-R7 | 6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2164ACPZ-1.0-R7 vs ADP2164ACPZ-1.8-R7 |