Filter Your Search
1 - 1 of 1 results
|
ADP2164ACPZ-1.0-R7
Analog Devices Inc
|
$3.0541 | No | Yes | Active | 3.3 V | 1 V | 6.5 V | 2.7 V | 7.4 A | YES | BUCK | 1.4 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | DMOS | AUTOMOTIVE | S-XQCC-N16 | e3 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 4 mm | 4 mm | 800 µm | ANALOG DEVICES INC | LFCSP-16 | 16 | CP-16-26 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |