-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8719
|
Newark | Dc/Dc Conv, Sync Buck, 1.2Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:6.5V, Output Current:4A, Ic Case/Package:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices ADP2164ACPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1534 |
|
$4.1900 | Buy Now |
DISTI #
505-ADP2164ACPZ-R7CT-ND
|
DigiKey | IC REG BUCK ADJ 4A 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2635 In Stock |
|
$3.0090 / $6.0000 | Buy Now |
DISTI #
584-ADP2164ACPZ-R7
|
Mouser Electronics | Switching Voltage Regulators 6V/4A, Sync, Step Down, DC-DC Switch Reg RoHS: Compliant | 9885 |
|
$3.0500 / $4.7100 | Buy Now |
DISTI #
V36:1790_06221652
|
Arrow Electronics | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 0.6V to 6.5V 4A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks Date Code: 2332 | Americas - 1500 |
|
$2.9150 / $2.9500 | Buy Now |
DISTI #
V72:2272_06221652
|
Arrow Electronics | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 0.6V to 6.5V 4A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2216 Container: Cut Strips | Americas - 117 |
|
$3.0070 / $3.6370 | Buy Now |
|
Analog Devices Inc | 6V/4A, Sync, Step Down, DC-DC Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$2.1300 / $6.0000 | Buy Now |
DISTI #
71281063
|
Verical | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 0.6V to 6.5V 4A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Date Code: 2332 | Americas - 1500 |
|
$2.9150 / $2.9500 | Buy Now |
DISTI #
64559197
|
Verical | Conv DC-DC 2.7V to 6.5V Synchronous Step Down Single-Out 0.6V to 6.5V 4A 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2216 | Americas - 117 |
|
$3.0070 / $3.6370 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 4A, 1400KHZ SWITCHING FREQ-MAX, DMOS | 18 |
|
$3.4500 / $6.9000 | Buy Now |
DISTI #
ADP2164ACPZ-R7
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1500 | 0 |
|
$2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP2164ACPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2164ACPZ-R7
Analog Devices Inc
6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ADJUSTABLE OUTPUT VOLTAGE RANGE FROM 0.6 V TO 6.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1400 kHz | |
Technology | DMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADP2164ACPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2164ACPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2164ACPZ-3.3-R7 | 6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2164ACPZ-R7 vs ADP2164ACPZ-3.3-R7 |
ADP2164ACPZ-1.5-R7 | 6.5V, 4 A, High Efficiency, Step-Down DC-to-DC Regulator | Analog Devices Inc | ADP2164ACPZ-R7 vs ADP2164ACPZ-1.5-R7 |