-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Low Voltage 1:10 LVDS Clock Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8613
|
Newark | Ic, Clock Driver, 2.375V-2.625V, Lfcsp, Clock Ic Type:Clock Driver, Frequency:1.1Ghz, No. Of Outputs:10Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:2.625V, Clock Ic Case Style:Lfcsp, No. Of Pins:32Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADN4670BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$7.4700 / $11.6400 | Buy Now |
DISTI #
505-ADN4670BCPZ-ND
|
DigiKey | IC CLK BUF 2:10 1.1GHZ 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
34 In Stock |
|
$7.1867 / $11.3500 | Buy Now |
DISTI #
584-ADN4670BCPZ
|
Mouser Electronics | LVDS Interface IC Programmable Low Voltage 1:10 LVDS Clock Driver RoHS: Compliant | 0 |
|
$7.1800 / $11.1900 | Order Now |
DISTI #
A01:0375_00971606
|
Arrow Electronics | LVDS Driver 0.6V 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 93 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2206 | Asia - 498 |
|
$6.6180 / $8.2550 | Buy Now |
DISTI #
E54:1762_02398847
|
Arrow Electronics | LVDS Driver 0.6V 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2207 | Europe - 86 |
|
$6.6730 / $9.8680 | Buy Now |
DISTI #
V99:2348_06221208
|
Arrow Electronics | LVDS Driver 0.6V 32-Pin LFCSP EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2148 | Americas - 12 |
|
$5.1930 / $6.8812 | Buy Now |
|
Analog Devices Inc | 1:10 LVDS CLOCK FANOUT BUFFER Min Qty: 1 Package Multiple: 1 | 1070 |
|
$5.0800 / $11.3500 | Buy Now |
|
Rochester Electronics | ADN4670 - Programmable Low Voltage 1:10 LVDS Clock Driver RoHS: Compliant Status: Active Min Qty: 1 | 5844 |
|
$6.6300 / $7.8000 | Buy Now |
|
LCSC | 2.375V2.625V 1.1GHz LFCSP-32(5x5) Clock Buffers/Drivers/Distributions ROHS | 5 |
|
$6.5090 / $7.5276 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADN4670BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4670BCPZ
Analog Devices Inc
Programmable Low Voltage 1:10 LVDS Clock Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 670 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.16 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADN4670BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN4670BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN4670BCPZ-REEL7 | Programmable Low Voltage 1:10 LVDS Clock Driver | Analog Devices Inc | ADN4670BCPZ vs ADN4670BCPZ-REEL7 |