Part Details for ADN4670BCPZ-REEL7 by Analog Devices Inc
Overview of ADN4670BCPZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADN4670BCPZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADN4670BCPZ-REEL7-ND
|
DigiKey | IC CLK BUF 2:10 1.1GHZ 32LFCSP Min Qty: 39 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
12675 In Stock |
|
$7.7300 | Buy Now |
DISTI #
ADN4670BCPZ-REEL7TR-ND
|
DigiKey | IC CLK BUF 2:10 1.1GHZ 32LFCSP Min Qty: 39 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.1867 | Buy Now |
DISTI #
584-ADN4670BCPZ-R7
|
Mouser Electronics | LVDS Interface IC 06B5302 RoHS: Compliant | 0 |
|
$7.2500 | Order Now |
|
Analog Devices Inc | 06B5302 Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$5.0800 / $7.1867 | Buy Now |
DISTI #
26635026
|
Verical | LVDS Driver 0.6V 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$7.9851 | Buy Now |
|
Rochester Electronics | ADN4670 - Programmable Low Voltage 1:10 LVDS Clock Driver RoHS: Compliant Status: Active Min Qty: 1 | 12675 |
|
$6.6300 / $7.8000 | Buy Now |
|
Chip1Cloud | IC CLK BUF 2:10 1.1GHZ 32LFCSP | 9170 |
|
RFQ |
Part Details for ADN4670BCPZ-REEL7
ADN4670BCPZ-REEL7 CAD Models
ADN4670BCPZ-REEL7 Part Data Attributes
|
ADN4670BCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN4670BCPZ-REEL7
Analog Devices Inc
Programmable Low Voltage 1:10 LVDS Clock Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 2400 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.16 A | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 32 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 3 ns | |
Propagation Delay (tpd) | 3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |