Filter Your Search
1 - 2 of 2 results
|
ADN4670BCPZ-REEL7
Analog Devices Inc
|
$8.1149 | No | Yes | Active | 2.5 V | 3 ns | 3 ns | 1 | YES | HVQCCN | 2400 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 160 mA | 10 | 2.625 V | 2.375 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | ANALOG DEVICES INC | QFN | LFCSP-32 | 32 | CP-32-7 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADN4670BCPZ
Analog Devices Inc
|
$8.8880 | No | Yes | Active | 2.5 V | 3 ns | 3 ns | 1 | YES | HVQCCN | 3-STATE | 670 | LOW SKEW CLOCK DRIVER | DIFFERENTIAL MUX | 160 mA | 10 | 2.625 V | 2.375 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | ANALOG DEVICES INC | QFN | LFCSP-32 | 32 | CP-32-7 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |