Part Details for ADM694AQ by Analog Devices Inc
Overview of ADM694AQ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for ADM694AQ
ADM694AQ CAD Models
ADM694AQ Part Data Attributes
|
ADM694AQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM694AQ
Analog Devices Inc
IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP8, CERDIP-8, Power Management Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RESET CONTROL | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ADM694AQ
This table gives cross-reference parts and alternative options found for ADM694AQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM694AQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC694IN8 | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8 | Analog Devices Inc | ADM694AQ vs LTC694IN8 |
ADM690SQ | Functions: 4.65 V Reset, Battery Switchover, Watchdog Timer, Power Fail Input | Analog Devices Inc | ADM694AQ vs ADM690SQ |
LTC690CN8#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | ADM694AQ vs LTC690CN8#PBF |
LTC694CN8 | LTC694 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ADM694AQ vs LTC694CN8 |
MAX694MJA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | ADM694AQ vs MAX694MJA |
ADM690AQ | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP8, CERDIP-8, Power Management Circuit | Analog Devices Inc | ADM694AQ vs ADM690AQ |
MAX690MJA/883B | Microprocessor Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | ADM694AQ vs MAX690MJA/883B |
LTC690MJ8 | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8, Power Management Circuit | Linear Technology | ADM694AQ vs LTC690MJ8 |
MAX694MJA+ | Power Supply Management Circuit, Fixed, 1 Channel, CDIP8, ROHS COMPLIANT, CERAMIC, DIP-8 | Maxim Integrated Products | ADM694AQ vs MAX694MJA+ |
MAX694MJA/883B | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | ADM694AQ vs MAX694MJA/883B |