Part Details for ADM690SQ by Analog Devices Inc
Overview of ADM690SQ by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADM690SQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM690SQ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8CERDIP Min Qty: 48 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.2173 | Buy Now |
DISTI #
584-ADM690SQ
|
Mouser Electronics | Supervisory Circuits 5V CMOS PROCESS I.C. RoHS: Not Compliant | 0 |
|
$14.7800 / $18.2100 | Order Now |
DISTI #
V36:1790_06220660
|
Arrow Electronics | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin CDIP Tube RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 10 Weeks Date Code: 1538 | Americas - 1 |
|
$14.9100 / $15.9100 | Buy Now |
|
Analog Devices Inc | 5V CMOS PROCESS I.C. Min Qty: 1 Package Multiple: 48 | 288 |
|
$10.6100 / $18.6400 | Buy Now |
DISTI #
25631330
|
Verical | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin CDIP Tube RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 | Americas - 288 |
|
$13.9605 / $15.6029 | Buy Now |
DISTI #
10082413
|
Verical | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin CDIP Tube RoHS: Not Compliant Min Qty: 13 Package Multiple: 13 | Americas - 13 |
|
$28.4954 | Buy Now |
DISTI #
25655989
|
Verical | Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin CDIP Tube RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1538 | Americas - 1 |
|
$14.9100 / $15.9100 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP8 | 233 |
|
$8.8776 / $16.4400 | Buy Now |
|
Quest Components | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP8 | 76 |
|
$14.3850 / $18.4950 | Buy Now |
|
Rochester Electronics | ADM690 - Microprocessor Supervisory Circuit RoHS: Not Compliant Status: Active Min Qty: 1 | 5770 |
|
$13.1500 / $15.4700 | Buy Now |
Part Details for ADM690SQ
ADM690SQ CAD Models
ADM690SQ Part Data Attributes
|
ADM690SQ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM690SQ
Analog Devices Inc
Functions: 4.65 V Reset, Battery Switchover, Watchdog Timer, Power Fail Input
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | Q-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | RESET CONTROL | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ADM690SQ
This table gives cross-reference parts and alternative options found for ADM690SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM690SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC694IN8#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | ADM690SQ vs LTC694IN8#PBF |
LTC690IN8#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | ADM690SQ vs LTC690IN8#PBF |
LTC694CN8 | LTC694 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ADM690SQ vs LTC694CN8 |
ADM694SQ | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset and 100mA Output Current | Analog Devices Inc | ADM690SQ vs ADM694SQ |
LTC694CN8#PBF | LTC694 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ADM690SQ vs LTC694CN8#PBF |
LTC690IN8 | LTC690 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | ADM690SQ vs LTC690IN8 |
LTC694CN8#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | ADM690SQ vs LTC694CN8#PBF |
MAX694MJA | Microprocessor Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | ADM690SQ vs MAX694MJA |
ADM690AQ | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP8, CERDIP-8, Power Management Circuit | Analog Devices Inc | ADM690SQ vs ADM690AQ |
LTC690IN8#PBF | LTC690 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | ADM690SQ vs LTC690IN8#PBF |