Part Details for LTC690CN8#PBF by Analog Devices Inc
Overview of LTC690CN8#PBF by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for LTC690CN8#PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK4000
|
Newark | Voltage Detector, Ndip-8, 70Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4.75V, Supply Voltage Max:5.5V, Output Type:Active-High, Active-Low, Cmos, Manual, Ic Case/Package:Ndip, No. Of Pins:8Pins, Delay Time:- Rohs Compliant: Yes |Analog Devices LTC690CN8#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 68 |
|
$7.4000 / $11.3800 | Buy Now |
DISTI #
LTC690CN8#PBF-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
116 In Stock |
|
$6.2039 / $10.9400 | Buy Now |
DISTI #
584-LTC690CN8#PBF
|
Mouser Electronics | Supervisory Circuits uP Supy Circs RoHS: Compliant | 1673 |
|
$6.2000 / $10.9300 | Buy Now |
DISTI #
V36:1790_06499390
|
Arrow Electronics | Processor Supervisor 4.65V 1 Active Low 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Date Code: 2246 | Americas - 41 |
|
$6.1790 / $7.6880 | Buy Now |
|
Analog Devices Inc | uP Supy Circs Min Qty: 1 Package Multiple: 50 | 174 |
|
$6.2039 / $10.9400 | Buy Now |
|
Rochester Electronics | LTC690 - Microprocessor Supervisory Circuits RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$5.6400 / $6.6400 | Buy Now |
DISTI #
LTC690CN8#PBF
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 100 | 0 |
|
$5.8800 / $6.4500 | Buy Now |
Part Details for LTC690CN8#PBF
LTC690CN8#PBF CAD Models
LTC690CN8#PBF Part Data Attributes
|
LTC690CN8#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LTC690CN8#PBF
Analog Devices Inc
Microprocessor Supervisory Circuits
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1510 (N8) | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.937 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for LTC690CN8#PBF
This table gives cross-reference parts and alternative options found for LTC690CN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC690CN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC694IN8#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | LTC690CN8#PBF vs LTC694IN8#PBF |
LTC690IN8#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | LTC690CN8#PBF vs LTC690IN8#PBF |
LTC694CN8 | LTC694 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC690CN8#PBF vs LTC694CN8 |
ADM694SQ | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset and 100mA Output Current | Analog Devices Inc | LTC690CN8#PBF vs ADM694SQ |
ADM690SQ | Functions: 4.65 V Reset, Battery Switchover, Watchdog Timer, Power Fail Input | Analog Devices Inc | LTC690CN8#PBF vs ADM690SQ |
LTC694CN8#PBF | LTC694 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LTC690CN8#PBF vs LTC694CN8#PBF |
LTC690IN8 | LTC690 - Microprocessor Supervisory Circuits; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LTC690CN8#PBF vs LTC690IN8 |
LTC694CN8#PBF | Microprocessor Supervisory Circuits | Analog Devices Inc | LTC690CN8#PBF vs LTC694CN8#PBF |
MAX694MJA | Microprocessor Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | LTC690CN8#PBF vs MAX694MJA |
ADM690AQ | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP8, CERDIP-8, Power Management Circuit | Analog Devices Inc | LTC690CN8#PBF vs ADM690AQ |