Part Details for ADM560JRS by Analog Devices Inc
Overview of ADM560JRS by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADM560JRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 4-Driver, 5-Receiver, 28 Pin, Plastic, SSOP | 104 |
|
$4.8008 / $7.7850 | Buy Now |
|
Rochester Electronics | ADM560J - UltraLow Power +3.3V, RS-232 NOTEBOOK PC Serial Port Driver/Receiver ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5750 |
|
$3.4600 / $4.0700 | Buy Now |
Part Details for ADM560JRS
ADM560JRS CAD Models
ADM560JRS Part Data Attributes:
|
ADM560JRS
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM560JRS
Analog Devices Inc
Ultralow Power, Active Low Shutdown and Active High Receiver Enable
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Manufacturer Package Code | RS-28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00004 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2000 ns | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 1000 ns | |
Width | 5.3 mm |
Alternate Parts for ADM560JRS
This table gives cross-reference parts and alternative options found for ADM560JRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM560JRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM560JRSZ | LINE TRANSCEIVER, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | Rochester Electronics LLC | ADM560JRS vs ADM560JRSZ |
ADM560JRS-REEL | IC LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28, Line Driver or Receiver | Analog Devices Inc | ADM560JRS vs ADM560JRS-REEL |
ADM560JRS | LINE TRANSCEIVER, PDSO28, MO-150AH, SSOP-28 | Rochester Electronics LLC | ADM560JRS vs ADM560JRS |
ADM560JRSZ-REEL | Ultralow Power, Active Low Shutdown and Active High Receiver Enable | Analog Devices Inc | ADM560JRS vs ADM560JRSZ-REEL |
ADM560JRSZ | Ultralow Power, Active Low Shutdown and Active High Receiver Enable | Analog Devices Inc | ADM560JRS vs ADM560JRSZ |