-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 kV Signal Isolated, ESD Protected, Full/Half Duplex RS-485 Transceiver w/ Transformer Driver (500 kbps)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9280
|
Newark | Transceiver, Rs422, Rs485, 1Tx, 1Rx, Ic Type:Isolated Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:500Kbps, Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices ADM2487EBRWZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1356 |
|
$7.7600 / $11.9300 | Buy Now |
DISTI #
505-ADM2487EBRWZ-ND
|
DigiKey | DGT ISO 2.5KV RS422/RS485 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
2319 In Stock |
|
$6.5039 / $11.4700 | Buy Now |
DISTI #
584-ADM2487EBRWZ
|
Mouser Electronics | Digital Isolators 2.5 kV Signal Isolated, ESD Protected, Full/Half Duplex RS-485 Transceiver w/ Transformer Driver (500 kbps) RoHS: Compliant | 2615 |
|
$6.1500 / $11.4700 | Buy Now |
DISTI #
E54:1762_00118837
|
Arrow Electronics | Single Transmitter/Receiver RS-422/RS-485 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2317 | Europe - 567 |
|
$5.9550 / $9.9190 | Buy Now |
|
Analog Devices Inc | ISOLATED RS485 HD/FD 500kbps I Min Qty: 1 Package Multiple: 47 | 511 |
|
$4.4200 / $11.4700 | Buy Now |
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Rochester Electronics | 2.5KV Isolated RS-485 Transceiver with Integrated Transformer Driver RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$5.9100 / $6.9600 | Buy Now |
DISTI #
ADM2487EBRWZ
|
TME | IC: interface, digital isolator,transceiver, RS422 / RS485, tube Min Qty: 1 | 0 |
|
$7.6300 / $10.7000 | RFQ |
|
Ameya Holding Limited | ADM2487EBRWZ 线路收发器, 差分接收器信号, 16针 SOIC W封装 | 511 |
|
RFQ | |
DISTI #
4023792
|
element14 Asia-Pacific | TRANSCEIVER, RS422, RS485, 1TX, 1RX RoHS: Compliant Min Qty: 1 Container: Each | 1356 |
|
$6.7479 / $12.1343 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM2487EBRWZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2487EBRWZ
Analog Devices Inc
2.5 kV Signal Isolated, ESD Protected, Full/Half Duplex RS-485 Transceiver w/ Transformer Driver (500 kbps)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482E | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 200 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 700 ns | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM2487EBRWZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2487EBRWZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ISO35TDW | 1-Mbps full-duplex 2.5-kVrms isolated RS-485 & RS-422 transceiver with integrated transformer driver 16-SOIC -40 to 85 | Texas Instruments | ADM2487EBRWZ vs ISO35TDW |
ISO35TDWR | 1-Mbps full-duplex 2.5-kVrms isolated RS-485 & RS-422 transceiver with integrated transformer driver 16-SOIC -40 to 85 | Texas Instruments | ADM2487EBRWZ vs ISO35TDWR |
ADM2482EBRWZ-REEL7 | 2.5 kV Signal Isolated, ESD Protected, Full/Half Duplex RS-485 Transceiver w/ Transformer Driver (16 Mbps) | Analog Devices Inc | ADM2487EBRWZ vs ADM2482EBRWZ-REEL7 |
ADM2482EBRWZ | 2.5 kV Signal Isolated, ESD Protected, Full/Half Duplex RS-485 Transceiver w/ Transformer Driver (16 Mbps) | Analog Devices Inc | ADM2487EBRWZ vs ADM2482EBRWZ |