Part Details for ADM2482EBRWZ-REEL7 by Analog Devices Inc
Overview of ADM2482EBRWZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADM2482EBRWZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9277
|
Newark | Transceiver, Rs422, Rs485, 1Tx, 1Rx, Ic Type:Isolated Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Half Duplex, Full Duplex, Data Rate Max:16Mbps, Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices ADM2482EBRWZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 40 |
|
$9.2600 / $12.3800 | Buy Now |
DISTI #
ADM2482EBRWZ-REEL7CT-ND
|
DigiKey | DGT ISO 2.5KV RS422/RS485 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1309 In Stock |
|
$6.7493 / $11.9000 | Buy Now |
DISTI #
584-ADM2482EBRWZR7
|
Mouser Electronics | Digital Isolators ISOLATED RS485 HD/FD16Mbps IC RoHS: Compliant | 21260 |
|
$6.3000 / $11.9000 | Buy Now |
|
Analog Devices Inc | ISOLATED RS485 HD/FD16Mbps IC Min Qty: 1 Package Multiple: 400 | 662 |
|
$4.7100 / $11.9000 | Buy Now |
Part Details for ADM2482EBRWZ-REEL7
ADM2482EBRWZ-REEL7 CAD Models
ADM2482EBRWZ-REEL7 Part Data Attributes:
|
ADM2482EBRWZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM2482EBRWZ-REEL7
Analog Devices Inc
2.5 kV Signal Isolated, ESD Protected, Full/Half Duplex RS-485 Transceiver w/ Transformer Driver (16 Mbps)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AA, SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | INTEGRATED OSCILLATOR DRIVER FOR EXTERNAL TRANSFORMER | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482E | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 110 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 50 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 100 ns | |
Width | 7.5 mm |
Alternate Parts for ADM2482EBRWZ-REEL7
This table gives cross-reference parts and alternative options found for ADM2482EBRWZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM2482EBRWZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM2487EBRWZ | 2.5 kV Signal Isolated, ESD Protected, Full/Half Duplex RS-485 Transceiver w/ Transformer Driver (500 kbps) | Analog Devices Inc | ADM2482EBRWZ-REEL7 vs ADM2487EBRWZ |
ADM2487EBRWZ-REEL7 | 2.5 kV Signal Isolated, ESD Protected, Full/Half Duplex RS-485 Transceiver w/ Transformer Driver (500 kbps) | Analog Devices Inc | ADM2482EBRWZ-REEL7 vs ADM2487EBRWZ-REEL7 |