There are no models available for this part yet.
Overview of ADM1810-10AKSZ-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1810-10AKSZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1810-5AKSZ-RL7 | Analog Devices | RESET GENERATOR I.C. | |
ADM1810-10ARTZ-RL7 | Analog Devices | RESET GENERATOR I.C. |
CAD Models for ADM1810-10AKSZ-RL by Analog Devices Inc
Part Data Attributes for ADM1810-10AKSZ-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP, TSSOP3/6,.08
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
VOLTAGE SUPERVISOR/RESET IC
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP3/6,.08
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
20 mA
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
3.6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Threshold Voltage-Nom
|
+4.35V
|
Width
|
1.25 mm
|
Alternate Parts for ADM1810-10AKSZ-RL
This table gives cross-reference parts and alternative options found for ADM1810-10AKSZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1810-10AKSZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1810-10AKS-REEL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | ADM1810-10AKSZ-RL vs ADM1810-10AKS-REEL7 |
ADM1810-10AKSZ-RL7 | Microprocessor Supervisory in SOT-23 with Active High and Low Push-Pull Output | Analog Devices Inc | ADM1810-10AKSZ-RL vs ADM1810-10AKSZ-RL7 |
ADM1810-10AKS-REEL | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3 PIN | Analog Devices Inc | ADM1810-10AKSZ-RL vs ADM1810-10AKS-REEL |
Related Parts for ADM1810-10AKSZ-RL
-
ADM1818-10AKS-RL7Power Management Circuits
-
ADM8830ACP-REEL7Switching Regulator or Controllers
-
ADLD8403ACPZ-R7Other Analog ICs
-
ADP3330ART-3-REELLinear Regulator ICs
-
AD8131AROperational Amplifiers
-
ADC14155W-MLSAnalog to Digital Converters
-
ADM3222ARU-REEL7Line Driver or Receivers
-
ADG1612BRUZMultiplexers or Switches
-
AD9748ACP-PCBDigital to Analog Converters