ADM1810-10AKSZ-RL
vs
ASM706EPA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
ONSEMI
Part Package Code
SOIC
Package Description
TSSOP, TSSOP3/6,.08
DIP-8
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N
Adjustable Threshold
NO
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G3
R-PDIP-T8
JESD-609 Code
e3
e0
Length
2 mm
9.59 mm
Moisture Sensitivity Level
1
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
3
8
Operating Temperature-Max
105 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
DIP
Package Equivalence Code
TSSOP3/6,.08
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.1 mm
5.33 mm
Supply Current-Max (Isup)
20 mA
0.14 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1 V
1.2 V
Supply Voltage-Nom (Vsup)
3.6 V
5 V
Surface Mount
YES
NO
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn) - annealed
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.65 mm
2.54 mm
Terminal Position
DUAL
DUAL
Threshold Voltage-Nom
+4.35V
+4.4V
Width
1.25 mm
7.62 mm
Base Number Matches
2
3
Technology
CMOS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare ADM1810-10AKSZ-RL with alternatives
Compare ASM706EPA with alternatives