Part Details for ASM706EPA by onsemi
Overview of ASM706EPA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for ASM706EPA
ASM706EPA CAD Models
ASM706EPA Part Data Attributes:
|
ASM706EPA
onsemi
Buy Now
Datasheet
|
Compare Parts:
ASM706EPA
onsemi
Power Supply Management Circuit, Fixed, 1 Channel, +4.4V, CMOS, PDIP8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.59 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for ASM706EPA
This table gives cross-reference parts and alternative options found for ASM706EPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM706EPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM810TART-REEL | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, TO-236AB, SOT-23, 3 PIN | Rochester Electronics LLC | ASM706EPA vs ADM810TART-REEL |
ASM705EPAF | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, LEAD FREE, PLASTIC, DIP-8 | onsemi | ASM706EPA vs ASM705EPAF |
ADM1816-R23ARTZ-R7 | Microprocessor Supervisory in SOT-23 with Low Active OpenDrain Output Choices | Analog Devices Inc | ASM706EPA vs ADM1816-R23ARTZ-R7 |
SP706RCP | Power Supply Management Circuit, Fixed, 1 Channel, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | ASM706EPA vs SP706RCP |
DS1706SEPA+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-8 | Maxim Integrated Products | ASM706EPA vs DS1706SEPA+ |
MAX6328UR36+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | ASM706EPA vs MAX6328UR36+T |
SP706PEU | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, PLASTIC, MICRO, SOIC-8 | MaxLinear Inc | ASM706EPA vs SP706PEU |
CAT809MSBI-T10 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, SC-70, 3-PIN | onsemi | ASM706EPA vs CAT809MSBI-T10 |
ADM1816-20ART-RL7 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO3, TO-236AB, SOT-23, 3 PIN | Analog Devices Inc | ASM706EPA vs ADM1816-20ART-RL7 |
MAX6328XR31+ | 3-Pin, Ultra-Low-Power SC70/SOT µP Reset Circuits, 3-SC70-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | ASM706EPA vs MAX6328XR31+ |