-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5 V, 16 Mbps, ESD Protected, Full-Duplex RS-485 Transceiver (with Driver/Receiver Enable)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5094
|
Newark | Rs422/Rs485 Transceiver, -40 To 85Deg C, Ic Type:Rs422/Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Communication Mode:Full Duplex, Data Rate Max:16Mbps, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices ADM1491EBRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 250 |
|
$3.0300 / $4.7300 | Buy Now |
DISTI #
505-ADM1491EBRMZ-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 10MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
274 In Stock |
|
$2.2836 / $4.5500 | Buy Now |
DISTI #
584-ADM1491EBRMZ
|
Mouser Electronics | RS-422/RS-485 Interface IC 5V FULL DUPLEX RS485 TRANCEIVER RoHS: Compliant | 559 |
|
$2.2300 / $4.5500 | Buy Now |
|
Analog Devices Inc | 5V FULL DUPLEX RS485 TRANCEIVE Min Qty: 1 Package Multiple: 50 | 55 |
|
$2.2836 / $4.5500 | Buy Now |
|
Rochester Electronics | ADM1491E - 5V FULL DUPLEX RS485 TRANCEIVER RoHS: Compliant Status: Active Min Qty: 1 | 49 |
|
$2.1100 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1491EBRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM1491EBRMZ
Analog Devices Inc
5 V, 16 Mbps, ESD Protected, Full-Duplex RS-485 Transceiver (with Driver/Receiver Enable)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187BA, MSOP-10 | |
Pin Count | 10 | |
Manufacturer Package Code | RM-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; EIA-485-A; TIA-485-A | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Low Current-Max | 0.004 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 17 ns | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADM1491EBRMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1491EBRMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC180AD | Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | ADM1491EBRMZ vs SN65LBC180AD |
SN75LBC180ADRG4 | Low-Power Differential Line Driver and Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | ADM1491EBRMZ vs SN75LBC180ADRG4 |
SN75LBC180ADR | Low-Power Differential Line Driver and Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | ADM1491EBRMZ vs SN75LBC180ADR |
SN75LBC180ADG4 | Low-Power Differential Line Driver and Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | ADM1491EBRMZ vs SN75LBC180ADG4 |
SN65LBC180D | Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | ADM1491EBRMZ vs SN65LBC180D |
SN75LBC180D | Low-Power Differential Line Driver And Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | ADM1491EBRMZ vs SN75LBC180D |
SN75LBC180DG4 | Low-Power Differential Line Driver And Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | ADM1491EBRMZ vs SN75LBC180DG4 |
SN75LBC180AD | Low-Power Differential Line Driver and Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | ADM1491EBRMZ vs SN75LBC180AD |
SN65LBC180ADR | Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | ADM1491EBRMZ vs SN65LBC180ADR |
SN65LBC180IDRQ1 | Automotive Low-Power Differential Line Driver and Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | ADM1491EBRMZ vs SN65LBC180IDRQ1 |