-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9060
|
Newark | Diff Line Driv/Rcvr, Rs485, Soic-14, Device Type:Differential Line Driver/Receiver, Ic Interface Type:Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Driver Case Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LBC180D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.3700 | Buy Now |
|
Bristol Electronics | 682 |
|
RFQ | ||
|
Quest Components | Line Transceiver, 1-Driver, 1-Receiver, 14 Pin, Plastic, SOP | 1 |
|
$5.1300 / $7.6950 | Buy Now |
|
Chip1Cloud | LOW-POWER DIFFERENTIAL LINE DRIVER AND RECEIVER PAIRS | IC DIFF LINE DRVR/RCVR 14-SOIC | 10000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 43 |
|
$2.5000 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LBC180D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC180D
Texas Instruments
Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.1 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 33 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 18 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LBC180D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC180D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC180AD | Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | SN65LBC180D vs SN65LBC180AD |
SN75LBC180AD | Low-Power Differential Line Driver and Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | SN65LBC180D vs SN75LBC180AD |
SN65LBC180ADR | Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | SN65LBC180D vs SN65LBC180ADR |
SN65LBC180IDRQ1 | Automotive Low-Power Differential Line Driver and Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | SN65LBC180D vs SN65LBC180IDRQ1 |
SN65LBC180ADG4 | Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | SN65LBC180D vs SN65LBC180ADG4 |
SN75LBC180ADRG4 | Low-Power Differential Line Driver and Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | SN65LBC180D vs SN75LBC180ADRG4 |
SN65LBC180IDRG4Q1 | Automotive Low-Power Differential Line Driver and Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | SN65LBC180D vs SN65LBC180IDRG4Q1 |
SN65LBC180DG4 | Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | SN65LBC180D vs SN65LBC180DG4 |
ADM1491EBRZ | 5 V, 16 Mbps, ESD Protected, Full-Duplex RS-485 Transceiver (with Driver/Receiver Enable) | Analog Devices Inc | SN65LBC180D vs ADM1491EBRZ |
SN75LBC180D | Low-Power Differential Line Driver And Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | SN65LBC180D vs SN75LBC180D |