-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
System Hardware Monitor with Remote Diode Thermal Sensing, TSSOP24 7.8x4.4, 0.65P, 62-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Data Acquisition System, 8 Channel, 10 Bit, 24 Pin, Plastic, TSSOP | 1455 |
|
$4.3050 / $8.6100 | Buy Now |
|
Chip1Cloud | System Hardware Monitor with Remote Diode Thermal Sensing | IC MONITOR SYS TEMP/VOLT 24TSSOP | 6700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM1024ARUZ
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1024ARUZ
onsemi
System Hardware Monitor with Remote Diode Thermal Sensing, TSSOP24 7.8x4.4, 0.65P, 62-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP24 7.8x4.4, 0.65P | |
Package Description | LEAD FREE, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 948H-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADM1024ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1024ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1024ARUZ-REEL | System Hardware Monitor with Remote Diode Thermal Sensing, TSSOP24 7.8x4.4, 0.65P, 2500-REEL | onsemi | ADM1024ARUZ vs ADM1024ARUZ-REEL |
ADM1024ARU-REEL | 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADM1024ARUZ vs ADM1024ARU-REEL |
ADM1024ARU | 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24 | onsemi | ADM1024ARUZ vs ADM1024ARU |
ADM1024ARU-REEL7 | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24, Power Management Circuit | onsemi | ADM1024ARUZ vs ADM1024ARU-REEL7 |
ADM1024ARU | 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADM1024ARUZ vs ADM1024ARU |
ADM1024ARUZ | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, LEAD-FREE, MO-153AD, TSSOP-24, Power Management Circuit | Analog Devices Inc | ADM1024ARUZ vs ADM1024ARUZ |
ADM1024ARU-REEL | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24, Power Management Circuit | Analog Devices Inc | ADM1024ARUZ vs ADM1024ARU-REEL |
ADM1024ARU-REEL7 | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24, Power Management Circuit | Analog Devices Inc | ADM1024ARUZ vs ADM1024ARU-REEL7 |
ADM1024ARUZ-REEL7 | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, LEAD-FREE, MO-153AD, TSSOP-24, Power Management Circuit | Analog Devices Inc | ADM1024ARUZ vs ADM1024ARUZ-REEL7 |
ADM1024ARU-REEL | 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24 | onsemi | ADM1024ARUZ vs ADM1024ARU-REEL |