Part Details for ADM1024ARU by onsemi
Overview of ADM1024ARU by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for ADM1024ARU
ADM1024ARU CAD Models
ADM1024ARU Part Data Attributes:
|
ADM1024ARU
onsemi
Buy Now
Datasheet
|
Compare Parts:
ADM1024ARU
onsemi
9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TSSOP | |
Package Description | TSSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 9 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADM1024ARU
This table gives cross-reference parts and alternative options found for ADM1024ARU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM1024ARU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM1024ARU-REEL7 | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, TSSOP-24, Power Management Circuit | onsemi | ADM1024ARU vs ADM1024ARU-REEL7 |
ADM1024ARUZ-REEL | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, LEAD-FREE, MO-153AD, TSSOP-24, Power Management Circuit | Analog Devices Inc | ADM1024ARU vs ADM1024ARUZ-REEL |
ADM1024ARU-REEL | 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADM1024ARU vs ADM1024ARU-REEL |
ADM1024ARU-REEL | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24, Power Management Circuit | Analog Devices Inc | ADM1024ARU vs ADM1024ARU-REEL |
ADM1024ARU-REEL7 | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24, Power Management Circuit | Analog Devices Inc | ADM1024ARU vs ADM1024ARU-REEL7 |
ADM1024ARU | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, MO-153AD, TSSOP-24, Power Management Circuit | Analog Devices Inc | ADM1024ARU vs ADM1024ARU |
ADM1024ARUZ | IC 9-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO24, LEAD-FREE, MO-153AD, TSSOP-24, Power Management Circuit | Analog Devices Inc | ADM1024ARU vs ADM1024ARUZ |