ADM1024ARUZ vs ADM1025ARQZ feature comparison

ADM1024ARUZ onsemi

Buy Now Datasheet

ADM1025ARQZ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ONSEMI ANALOG DEVICES INC
Part Package Code TSSOP24 7.8x4.4, 0.65P SOIC
Package Description LEAD FREE, TSSOP-24 0.025 INCH PITCH, SOIC, QSOP-16
Pin Count 24 16
Manufacturer Package Code 948H-01
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-PDSO-G24 R-PDSO-G16
JESD-609 Code e3 e3
Length 7.8 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 9 6
Number of Functions 1 1
Number of Terminals 24 16
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.8 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.635 mm
Terminal Position DUAL DUAL
Width 4.4 mm 3.9 mm
Base Number Matches 3 3
Rohs Code Yes
Additional Feature PROGRAMMABLE ANALOG/DIGITAL INPUTS
Time@Peak Reflow Temperature-Max (s) 40

Compare ADM1024ARUZ with alternatives

Compare ADM1025ARQZ with alternatives