There are no models available for this part yet.
Overview of ADG836LYRM-REEL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADG836LYRM-REEL by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | 0.5 OHMS CMOS 1.65V to 3.6V Dual SPDT/2 IS to 1 MUX ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 581 |
|
$1.5300 / $1.8000 | Buy Now |
CAD Models for ADG836LYRM-REEL by Analog Devices Inc
Part Data Attributes for ADG836LYRM-REEL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSSOP
|
Package Description
|
MO-187BA, MSOP-10
|
Pin Count
|
10
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
SPDT
|
JESD-30 Code
|
S-PDSO-G10
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Normal Position
|
NC
|
Number of Channels
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
10
|
Off-state Isolation-Nom
|
67 dB
|
On-state Resistance Match-Nom
|
0.04 Ω
|
On-state Resistance-Max (Ron)
|
0.65 Ω
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
SEPARATE OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP10,.19,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
1.65 V
|
Supply Voltage-Nom (Vsup)
|
2.7 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
7 ns
|
Switch-on Time-Max
|
26 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Width
|
3 mm
|
Alternate Parts for ADG836LYRM-REEL
This table gives cross-reference parts and alternative options found for ADG836LYRM-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG836LYRM-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG836LYRMZ-REEL7 | 0.5 Ω CMOS 1.65 V to 3.6 V Dual SPDT/2:1 MUX w/Guaranteed Leakage Performance | Analog Devices Inc | ADG836LYRM-REEL vs ADG836LYRMZ-REEL7 |
ADG836LYRMZ | 0.5 Ω CMOS 1.65 V to 3.6 V, Dual SPDT/2:1 MUX w/Guaranteed Leakage Performance | Analog Devices Inc | ADG836LYRM-REEL vs ADG836LYRMZ |
ADG836LYRM-REEL7 | 0.5 Ω CMOS 1.65 V to 3.6 V, Dual SPDT/2:1 MUX w/Guaranteed Leakage Performance | Analog Devices Inc | ADG836LYRM-REEL vs ADG836LYRM-REEL7 |
Related Parts for ADG836LYRM-REEL
-
ADUC7026BSTZ62Microcontrollers
-
ADG836LYRM-REEL7Multiplexers or Switches
-
ADC0820CCMAnalog to Digital Converters
-
ADUM241E0BRWZOther Analog ICs
-
AD8608AROperational Amplifiers
-
ADM1185ARMZ-1REEL7Power Management Circuits
-
ADN4668ARZLine Driver or Receivers
-
ADSP-BF512KBCZ-4F4Digital Signal Processors
-
ADUM4400CRIZ-RLOther Interface ICs