DG2733EDQ-T1-GE3
Description: SPDT, 2 Func, 1 Channel, CMOS, PDSO10, MSOP-10

Overview of DG2733EDQ-T1-GE3 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
FIDO5100BBCZ Analog Devices REM Switch
FIDO5200CBCZ Analog Devices REM Switch with EtherCAT
ADIN1300CCPZ Analog Devices Industrial Ethernet Gigabit PH

Price & Stock for DG2733EDQ-T1-GE3 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 19AC2590
Newark 0.3 Low Voltage Dual Spdt Analog Swi |Vishay DG2733EDQ-T1-GE3 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.8800
  • 4,000 $0.7940
  • 6,000 $0.7650
  • 10,000 $0.7360
$0.7360 / $0.8800 Buy Now
DISTI # 46AC8767
Newark Analogue Switch, 2Ch, Spdt, Msop-10, No. Of Channels:2Channels, Analogue Switch Type:Spdt, On State Resistance Max:0.5Ohm, Supply Voltage Range:1.65V To 5.5V, Analogue Switch Case:Msop, No. Of Pins:10Pins, Operating Temperature Rohs Compliant: Yes |Vishay DG2733EDQ-T1-GE3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.7100
  • 10 $1.5300
  • 25 $1.4300
  • 50 $1.3300
  • 100 $1.2300
  • 250 $1.1600
$1.1600 / $1.7100 Buy Now
DISTI # DG2733EDQ-T1-GE3
Avnet Americas Analog Switch Dual SPDT 10-Pin MSOP T/R - Tape and Reel (Alt: DG2733EDQ-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 2,500 $1.0428
$1.0428 Buy Now
DISTI # 78-DG2733EDQ-T1-GE3
Mouser Electronics Analog Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V RoHS: Compliant 2258
  • 1 $1.7100
  • 10 $1.5300
  • 100 $1.2300
  • 250 $1.1600
  • 500 $1.0100
  • 1,000 $0.8420
  • 2,500 $0.7830
  • 5,000 $0.7540
  • 10,000 $0.7250
$0.7250 / $1.7100 Buy Now
Future Electronics 0.3, Low Voltage Dual SPDT Analog Switches RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel 0
Reel
  • 2,500 $0.7150
$0.7150 Buy Now
DISTI # DG2733EDQ-T1-GE3
TTI Analog Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel Americas - 0
  • 2,500 $0.7500
  • 5,000 $0.7300
  • 15,000 $0.7200
$0.7200 / $0.7500 Buy Now
DISTI # DG2733EDQ-T1-GE3
EBV Elektronik Analog Switch Dual SPDT 10-Pin MSOP T/R (Alt: DG2733EDQ-T1-GE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for DG2733EDQ-T1-GE3 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DG2733EDQ-T1-GE3 by Vishay Intertechnologies

DG2733EDQ-T1-GE3
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
TSSOP,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
13 Weeks
Samacsys Manufacturer
Vishay
Analog IC - Other Type
SPDT
JESD-30 Code
S-PDSO-G10
Length
3 mm
Number of Channels
1
Number of Functions
2
Number of Terminals
10
Off-state Isolation-Nom
70 dB
On-state Resistance Match-Nom
0.06 Ω
On-state Resistance-Max (Ron)
0.7 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Switch-off Time-Max
60 ns
Switch-on Time-Max
80 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. DG2733EDQ-T1-GE3
    Vishay Intertechnologies
    SPDT, 2 Func, 1 Channel, CMOS, PDSO10, MSOP-10
    VS

Alternate Parts for DG2733EDQ-T1-GE3

This table gives cross-reference parts and alternative options found for DG2733EDQ-T1-GE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG2733EDQ-T1-GE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DG2733EDN-T1-GE4 SPDT, 2 Func, 1 Channel, CMOS, PDSO10, DFN-10 Vishay Intertechnologies DG2733EDQ-T1-GE3 vs DG2733EDN-T1-GE4
DG2535EDQ-T1-GE3 SPDT, 2 Func, 1 Channel, CMOS, PDSO10, MSOP-10 Vishay Intertechnologies DG2733EDQ-T1-GE3 vs DG2535EDQ-T1-GE3
DG3536DB-T5-E1 SPDT, 2 Func, 1 Channel, CMOS, PBGA10, 4 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MICROFOOT-10 Vishay Intertechnologies DG2733EDQ-T1-GE3 vs DG3536DB-T5-E1

Related Parts for DG2733EDQ-T1-GE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DG2733EDQ-T1-GE3 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DG2733EDQ-T1-GE3 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of DG2733EDQ-T1-GE3 would you like to use for your alert(s)?
  • Please alert me when DG2733EDQ-T1-GE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DG2733EDQ-T1-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DG2733EDQ-T1-GE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DG2733EDQ-T1-GE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DG2733EDQ-T1-GE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DG2733EDQ-T1-GE3 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: