ADG836LYRM-REEL vs DG2535EDN-T1-GE4 feature comparison

ADG836LYRM-REEL Analog Devices Inc

Buy Now Datasheet

DG2535EDN-T1-GE4 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ANALOG DEVICES INC VISHAY INTERTECHNOLOGY INC
Part Package Code TSSOP
Package Description MO-187BA, MSOP-10 HVSON,
Pin Count 10
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Analog Devices Vishay
Analog IC - Other Type SPDT SPDT
JESD-30 Code S-PDSO-G10 S-PDSO-N10
JESD-609 Code e0
Length 3 mm 3 mm
Moisture Sensitivity Level 1
Normal Position NC
Number of Channels 1 1
Number of Functions 2 2
Number of Terminals 10 10
Off-state Isolation-Nom 67 dB 70 dB
On-state Resistance Match-Nom 0.04 Ω 0.06 Ω
On-state Resistance-Max (Ron) 0.65 Ω 0.7 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output SEPARATE OUTPUT
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP10,.19,20
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 240 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1 mm
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 1.65 V 1.65 V
Supply Voltage-Nom (Vsup) 2.7 V 3 V
Surface Mount YES YES
Switch-off Time-Max 7 ns 60 ns
Switch-on Time-Max 26 ns 80 ns
Switching BREAK-BEFORE-MAKE
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin/Lead (Sn85Pb15)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Base Number Matches 2 1
Factory Lead Time 13 Weeks
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare ADG836LYRM-REEL with alternatives

Compare DG2535EDN-T1-GE4 with alternatives