Signal Circuits
ADG513BN
Description: QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16

Overview of ADG513BN by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADG513BNZ Analog Devices QUAD CMOS ANALOG SWITCH

CAD Models for ADG513BN by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADG513BN by Rochester Electronics LLC

ADG513BN
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
DIP
Package Description
PLASTIC, DIP-16
Pin Count
16
Reach Compliance Code
unknown
Analog IC - Other Type
SPST
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
20.13 mm
Moisture Sensitivity Level
NOT APPLICABLE
Neg Supply Voltage-Max (Vsup)
-5.5 V
Neg Supply Voltage-Min (Vsup)
-4.5 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Channels
1
Number of Functions
4
Number of Terminals
16
Off-state Isolation-Nom
68 dB
On-state Resistance-Max (Ron)
50 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT APPLICABLE
Qualification Status
COMMERCIAL
Screening Level
MIL-STD-883
Seated Height-Max
5.33 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Switch-off Time-Max
150 ns
Switch-on Time-Max
375 ns
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Width
7.62 mm
Want to compare parts?
  1. ADG513BN
    Rochester Electronics LLC
    QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16
    VS

Alternate Parts for ADG513BN

This table gives cross-reference parts and alternative options found for ADG513BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG513BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADG513BNZ LC2MOS Precision 5V/3V Quad SPST Switches Analog Devices Inc ADG513BN vs ADG513BNZ
Part Number Description Manufacturer Compare
HI9P0509-5 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, MS-012-AC, SOIC-16 Rochester Electronics LLC ADG513BN vs HI9P0509-5
MUX-24FQ IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERDIP-16, Multiplexer or Switch Analog Devices Inc ADG513BN vs MUX-24FQ
ADG1413YRUZ QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MO-153AB, TSSOP-16 Rochester Electronics LLC ADG513BN vs ADG1413YRUZ
ADG411BRUZ QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153AB, TSSOP-16 Rochester Electronics LLC ADG513BN vs ADG411BRUZ
ADG713BRZ-REEL7 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MS-012AC, SOIC-16 Rochester Electronics LLC ADG513BN vs ADG713BRZ-REEL7
ADG509AKRZ-REEL 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, LEAD FREE, MS-012AC, SOIC-16 Rochester Electronics LLC ADG513BN vs ADG509AKRZ-REEL
ADG608BR 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, 0.150 INCH, SOIC-16 Rochester Electronics LLC ADG513BN vs ADG608BR
ADG512BRZ-REEL7 QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16 Rochester Electronics LLC ADG513BN vs ADG512BRZ-REEL7
ADG432BR-REEL QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, 0.150 INCH, SOIC-16 Rochester Electronics LLC ADG513BN vs ADG432BR-REEL
ADG408BR 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MS-012AC, SOIC-16 Rochester Electronics LLC ADG513BN vs ADG408BR

Related Parts for ADG513BN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADG513BN by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADG513BN by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADG513BN would you like to use for your alert(s)?
  • Please alert me when ADG513BN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADG513BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADG513BN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADG513BN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADG513BN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADG513BN by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: