ADG513BN vs ADG713BRZ-REEL7 feature comparison

ADG513BN Rochester Electronics LLC

Buy Now Datasheet

ADG713BRZ-REEL7 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC ROCHESTER ELECTRONICS INC
Part Package Code DIP SOIC
Package Description PLASTIC, DIP-16 SOP,
Pin Count 16 16
Reach Compliance Code unknown unknown
Analog IC - Other Type SPST SPST
JESD-30 Code R-PDIP-T16 R-PDSO-G16
JESD-609 Code e0 e3
Length 20.13 mm 9.9 mm
Moisture Sensitivity Level NOT APPLICABLE 1
Neg Supply Voltage-Max (Vsup) -5.5 V
Neg Supply Voltage-Min (Vsup) -4.5 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Channels 1 1
Number of Functions 4 4
Number of Terminals 16 16
Off-state Isolation-Nom 68 dB 58 dB
On-state Resistance-Max (Ron) 50 Ω 8 Ω
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE 260
Qualification Status COMMERCIAL COMMERCIAL
Screening Level MIL-STD-883
Seated Height-Max 5.33 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 3 V
Surface Mount NO YES
Switch-off Time-Max 150 ns 12 ns
Switch-on Time-Max 375 ns 20 ns
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE 40
Width 7.62 mm 3.9 mm
Base Number Matches 2 1
Rohs Code Yes
Additional Feature CAN ALSO OPERATE WITH 5 V SUPPLY
On-state Resistance Match-Nom 0.1 Ω

Compare ADG513BN with alternatives

Compare ADG713BRZ-REEL7 with alternatives