Filter Your Search
1 - 4 of 4 results
|
ADG513BNZ
Analog Devices Inc
|
$4.2366 | No | Yes | Active | 5 V | NO | -5 V | 50 Ω | 375 ns | 150 ns | SPST | CMOS | -5.5 V | -4.5 V | NO/NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | MIL-STD-883 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | N-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADG513BNZ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | NO | -5 V | 50 Ω | 375 ns | 150 ns | SPST | CMOS | -5.5 V | -4.5 V | 1 | 4 | 68 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e3 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS INC | DIP | DIP, | 16 | unknown | ||||||||||
|
ADG513BN
Analog Devices Inc
|
Check for Price | No | Obsolete | 5 V | NO | -5 V | 50 Ω | 375 ns | 150 ns | SPST | CMOS | -5.5 V | -4.5 V | NO/NC | 1 | 4 | 68 dB | SEPARATE OUTPUT | 5.5 V | 4.5 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDIP-T16 | Not Qualified | e0 | 85 °C | -40 °C | MIL-STD-883 | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ANALOG DEVICES INC | DIP | PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 | |||||||||
|
ADG513BN
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | NO | -5 V | 50 Ω | 375 ns | 150 ns | SPST | CMOS | -5.5 V | -4.5 V | 1 | 4 | 68 dB | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T16 | COMMERCIAL | e0 | NOT APPLICABLE | 85 °C | -40 °C | NOT APPLICABLE | MIL-STD-883 | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 20.13 mm | 5.33 mm | 7.62 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, DIP-16 | 16 | unknown |