There are no models available for this part yet.
Overview of ADG429BP by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Medical Imaging
Communication and Networking
CAD Models for ADG429BP by Analog Devices Inc
Part Data Attributes for ADG429BP by Analog Devices Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QLCC
|
Package Description
|
PLASTIC, LCC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
DIFFERENTIAL MULTIPLEXER
|
JESD-30 Code
|
S-PQCC-J20
|
JESD-609 Code
|
e0
|
Length
|
8.965 mm
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Channels
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Off-state Isolation-Nom
|
75 dB
|
On-state Resistance Match-Nom
|
10 Ω
|
On-state Resistance-Max (Ron)
|
100 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Equivalence Code
|
LDCC20,.4SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
4.57 mm
|
Signal Current-Max
|
0.03 A
|
Supply Current-Max (Isup)
|
0.1 mA
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Switch-off Time-Max
|
300 ns
|
Switch-on Time-Max
|
225 ns
|
Switching
|
BREAK-BEFORE-MAKE
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
8.965 mm
|
Alternate Parts for ADG429BP
This table gives cross-reference parts and alternative options found for ADG429BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG429BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG429BP | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | ADG429BP vs ADG429BP |
DG429DN-E3 | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PQCC20, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-20 | Vishay Intertechnologies | ADG429BP vs DG429DN-E3 |
Related Parts for ADG429BP
-
MKL15Z128VLH4Microcontrollers
-
ADG428BPZMultiplexers or Switches
-
CS5381-KZZRAnalog to Digital Converters
-
ICM-20648Other Analog ICs
-
BTS500551TMAATMA1Peripheral Drivers
-
LMZ31707RVQRSwitching Regulator or Controllers
-
AD5420ACPZ-REEL7Digital to Analog Converters
-
STW13NK100ZPower Field-Effect Transistors
-
FT3150-P20Network Interfaces