Part Details for DG529CWN+T by Maxim Integrated Products
Overview of DG529CWN+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Communication and Networking
Automotive
Price & Stock for DG529CWN+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DG529CWN+T-ND
|
DigiKey | IC SWITCH SP4T X 2 450OHM 18SOIC Lead time: 67 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for DG529CWN+T
DG529CWN+T CAD Models
DG529CWN+T Part Data Attributes:
|
DG529CWN+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DG529CWN+T
Maxim Integrated Products
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP18,.4 | |
Pin Count | 18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e3 | |
Length | 11.55 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -20 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 27 Ω | |
On-state Resistance-Max (Ron) | 450 Ω | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Max (Vsup) | 20 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1500 ns | |
Switch-on Time-Max | 1500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for DG529CWN+T
This table gives cross-reference parts and alternative options found for DG529CWN+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG529CWN+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DG529CWN+ | 8-Channel, Latchable Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | DG529CWN+T vs DG529CWN+ |
DG529BY | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO18, SOIC-18 | Intersil Corporation | DG529CWN+T vs DG529BY |
DG529CY | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, SOIC-18 | Harris Semiconductor | DG529CWN+T vs DG529CY |
DG529EWN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Rochester Electronics LLC | DG529CWN+T vs DG529EWN |
DG529EWN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG529CWN+T vs DG529EWN |
DG529CWN+ | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG529CWN+T vs DG529CWN+ |
DG529CWN+T | 8-Channel, Latchable Multiplexer, 18-SOIC_W-300_MIL, 18 Pins, 0 to 70C | Analog Devices Inc | DG529CWN+T vs DG529CWN+T |
DG529BY | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, SOIC-18 | Harris Semiconductor | DG529CWN+T vs DG529BY |
DG529CWN | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG529CWN+T vs DG529CWN |
DG529CWN-T | Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO18, 0.300 INCH, SOP-18 | Maxim Integrated Products | DG529CWN+T vs DG529CWN-T |