Part Details for DG429DN-E3 by Vishay Intertechnologies
Overview of DG429DN-E3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DG429DN-E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49K9630
|
Newark | Ic, Analog Multiplexer, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:0V To 12V, -15V To +15V, Ic Case/Package:Plcc, No. Of Pins:20Pins, No. Of Channels:4Channels, Interfaces:-, Msl:- Rohs Compliant: Yes |Vishay DG429DN-E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7700 | Buy Now |
DISTI #
781-DG429DN-E3
|
Mouser Electronics | Multiplexer Switch ICs PLCC-20 MULTIPLXR SW 4CH/LTCH RoHS: Compliant | 70 |
|
$3.9100 / $6.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks | 0 |
|
$3.5100 | Buy Now |
DISTI #
DG429DN-E3
|
TTI | Multiplexer Switch ICs PLCC-20 MULTIPLXR SW 4CH/LTCH RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.6100 | Buy Now |
DISTI #
DG429DN-E3
|
EBV Elektronik | Analog Multiplexer Dual 4:1 20-Pin PLCC (Alt: DG429DN-E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for DG429DN-E3
DG429DN-E3 CAD Models
DG429DN-E3 Part Data Attributes
|
DG429DN-E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
DG429DN-E3
Vishay Intertechnologies
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PQCC20, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, LCC-20 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e3 | |
Length | 8.966 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 100 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.1 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 300 ns | |
Switch-on Time-Max | 225 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.966 mm |
Alternate Parts for DG429DN-E3
This table gives cross-reference parts and alternative options found for DG429DN-E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DG429DN-E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG429BP | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC20, PLASTIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | DG429DN-E3 vs ADG429BP |
ADG429BP-REEL | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC20, PLASTIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | DG429DN-E3 vs ADG429BP-REEL |