Part Details for ADF7020-11BCPZ-RL by Analog Devices Inc
Overview of ADF7020-11BCPZ-RL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADF7020-11BCPZ-RL
ADF7020-11BCPZ-RL CAD Models
ADF7020-11BCPZ-RL Part Data Attributes:
|
ADF7020-11BCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7020-11BCPZ-RL
Analog Devices Inc
TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC48, 7 MM X 7 MM, LEAD FREE, MO-220-VKKD-2, LFCSP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for ADF7020-11BCPZ-RL
This table gives cross-reference parts and alternative options found for ADF7020-11BCPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF7020-11BCPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC13191 | IC,RF MODULATOR/DEMODULATOR,BICMOS,LLCC,32PIN,PLASTIC | Freescale Semiconductor | ADF7020-11BCPZ-RL vs MC13191 |
MAX2367EGM-TD | RF and Baseband Circuit, QFN-48 | Maxim Integrated Products | ADF7020-11BCPZ-RL vs MAX2367EGM-TD |
AT86RF231-ZU | RF and Baseband Circuit, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-6, QFN-32 | Atmel Corporation | ADF7020-11BCPZ-RL vs AT86RF231-ZU |
ATR2406-PNSG | RF and Baseband Circuit, PQCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220, QFN-32 | Atmel Corporation | ADF7020-11BCPZ-RL vs ATR2406-PNSG |
MC13192 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32, PLASTIC, QFN-32 | Motorola Mobility LLC | ADF7020-11BCPZ-RL vs MC13192 |
T2802-PLH | RF and Baseband Circuit, Bipolar, 7 X 7 MM, MO-220, QFN-48 | Atmel Corporation | ADF7020-11BCPZ-RL vs T2802-PLH |
MC13193 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Freescale Semiconductor | ADF7020-11BCPZ-RL vs MC13193 |
T2803-PLS | RF and Baseband Circuit, 7 X 7 MM, MO-220, QFN-48 | Atmel Corporation | ADF7020-11BCPZ-RL vs T2803-PLS |
MAX2368EGM | RF and Baseband Circuit, QFN-48 | Maxim Integrated Products | ADF7020-11BCPZ-RL vs MAX2368EGM |
ATR2406-PNQG | RF and Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Atmel Corporation | ADF7020-11BCPZ-RL vs ATR2406-PNQG |