Part Details for T2802-PLH by Atmel Corporation
Overview of T2802-PLH by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for T2802-PLH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 3182 |
|
RFQ |
Part Details for T2802-PLH
T2802-PLH CAD Models
T2802-PLH Part Data Attributes
|
T2802-PLH
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
T2802-PLH
Atmel Corporation
RF and Baseband Circuit, Bipolar, 7 X 7 MM, MO-220, QFN-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | 7 X 7 MM, MO-220, QFN-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for T2802-PLH
This table gives cross-reference parts and alternative options found for T2802-PLH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2802-PLH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T2803-PLQW | RF and Baseband Circuit, 7 X 7 MM, LEAD FREE, HALOGEN FREE, MO-220, QFN-48 | Atmel Corporation | T2802-PLH vs T2803-PLQW |
T2802-PLQ | RF and Baseband Circuit, 7 X 7 MM, QFN-48 | Atmel Corporation | T2802-PLH vs T2802-PLQ |
T2803-PLH | RF and Baseband Circuit | Microchip Technology Inc | T2802-PLH vs T2803-PLH |