Part Details for ATR2406-PNQG by Atmel Corporation
Overview of ATR2406-PNQG by Atmel Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Transportation and Logistics
Agriculture Technology
Price & Stock for ATR2406-PNQG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, QCC32 | 85 |
|
$2.0250 / $4.0500 | Buy Now |
|
Chip1Cloud | LOW IF .4 GHZ ISM TRANSCEIVER | 10000 |
|
RFQ |
Part Details for ATR2406-PNQG
ATR2406-PNQG CAD Models
ATR2406-PNQG Part Data Attributes
|
ATR2406-PNQG
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATR2406-PNQG
Atmel Corporation
RF and Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for ATR2406-PNQG
This table gives cross-reference parts and alternative options found for ATR2406-PNQG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATR2406-PNQG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATR2406-PNSG | RF and Baseband Circuit, PQCC32, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, MO-220, QFN-32 | Atmel Corporation | ATR2406-PNQG vs ATR2406-PNSG |
MAX2368EGM-D | RF and Baseband Circuit, QFN-48 | Maxim Integrated Products | ATR2406-PNQG vs MAX2368EGM-D |
AT86RF231-ZU | RF and Baseband Circuit, CMOS, 5 X 5 MM, 0.90 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-6, QFN-32 | Atmel Corporation | ATR2406-PNQG vs AT86RF231-ZU |
T2803-PLQW | RF and Baseband Circuit, 7 X 7 MM, LEAD FREE, HALOGEN FREE, MO-220, QFN-48 | Atmel Corporation | ATR2406-PNQG vs T2803-PLQW |
MAX2367EGM | RF and Baseband Circuit, QFN-48 | Maxim Integrated Products | ATR2406-PNQG vs MAX2367EGM |
ATR2406-PNQW | RF and Baseband Circuit, 5 X 5 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, QFN-32 | Atmel Corporation | ATR2406-PNQG vs ATR2406-PNQW |
MC13201FC | G2 NON-802.15.4 2.4GHZ | Freescale Semiconductor | ATR2406-PNQG vs MC13201FC |
MC13193 | TELECOM, CELLULAR, RF AND BASEBAND CIRCUIT, PQCC32, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, QFN-32 | Freescale Semiconductor | ATR2406-PNQG vs MC13193 |
T2802-PLH | RF and Baseband Circuit, Bipolar, 7 X 7 MM, MO-220, QFN-48 | Atmel Corporation | ATR2406-PNQG vs T2802-PLH |
ADF7020-1BCPZ-RL7 | High Performance FSK/ASK Transceiver IC | Analog Devices Inc | ATR2406-PNQG vs ADF7020-1BCPZ-RL7 |