-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparator in a 6-lead SC70 Package
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADCMP606BKSZ-R2-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-6 Min Qty: 75 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
8768 In Stock |
|
$4.0100 | Buy Now |
DISTI #
ADCMP606BKSZ-R2CT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-6 Min Qty: 75 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Rochester Electronics | Comparator, 1 Func, 5000uV Offset-Max, 2.1ns Response Time, BIPolar, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8768 |
|
$3.4400 / $4.0500 | Buy Now |
|
Chip1Cloud | Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparators | IC COMP TTL/CMOS 1CHAN SC70-6 | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCMP606BKSZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP606BKSZ-R2
Analog Devices Inc
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparator in a 6-lead SC70 Package
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP6,.08 | |
Pin Count | 6 | |
Manufacturer Package Code | KS-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 2.1 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for ADCMP606BKSZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP606BKSZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCMP606BKSZ-RL | COMPARATOR, 5000uV OFFSET-MAX, 2.1ns RESPONSE TIME, PDSO6, ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | Analog Devices Inc | ADCMP606BKSZ-R2 vs ADCMP606BKSZ-RL |