Filter Your Search
1 - 2 of 2 results
|
ADCMP606BKSZ-R2
Analog Devices Inc
|
$4.6726 | No | Yes | Obsolete | 5 mV | 5 µA | 26 mA | 2.1 ns | 1 | COMPARATOR | 2.5 V | BIPOLAR | 5 µA | 6 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | TSSOP | TSSOP6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ANALOG DEVICES INC | TSSOP | TSSOP, TSSOP6,.08 | 6 | KS-6 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
ADCMP606BKSZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 mV | 5 µA | 2.1 ns | 1 | COMPARATOR | 2.5 V | 6 V | AUTOMOTIVE | R-PDSO-G6 | COMMERCIAL | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | ROCHESTER ELECTRONICS LLC | TSSOP | ROHS COMPLIANT, MO-203AB, SC-70, 6 PIN | 6 | unknown |