-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-ns high-speed rail-to-rail comparator with push-pull outputs 5-SC70 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TLV3601DCKRCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SC70-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3493 In Stock |
|
$2.1885 / $4.3600 | Buy Now |
DISTI #
595-TLV3601DCKR
|
Mouser Electronics | Analog Comparators 2.5-ns high-speed rail-to-rail comparator with push-pull outputs 5-SC70 -40 to 125 RoHS: Compliant | 2892 |
|
$2.1800 / $4.3600 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.6208 / $4.0320 | Buy Now |
|
Quest Components | 8 |
|
$2.7000 / $5.4000 | Buy Now | |
|
Ameya Holding Limited | 17175 |
|
RFQ | ||
|
LCSC | 5mV 1uA SC-70-5 Comparators ROHS | 80 |
|
$4.0016 / $5.4101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLV3601DCKR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLV3601DCKR
Texas Instruments
2.5-ns high-speed rail-to-rail comparator with push-pull outputs 5-SC70 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SC70-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 5 µA | |
Bias Current-Max (IIB) @25C | 5 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PUSH-PULL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 2.5 ns | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 7 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for TLV3601DCKR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLV3601DCKR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV3601QDCKRQ1 | Automotive, 2.5-ns high-speed rail-to-rail comparator with push-pull outputs 5-SC70 -40 to 125 | Texas Instruments | TLV3601DCKR vs TLV3601QDCKRQ1 |
TLV3601DCKT | 2.5-ns high-speed rail-to-rail comparator with push-pull outputs 5-SC70 -40 to 125 | Texas Instruments | TLV3601DCKR vs TLV3601DCKT |