Part Details for ADC674AJH by Burr-Brown Corp
Overview of ADC674AJH by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADC674AJH
ADC674AJH CAD Models
ADC674AJH Part Data Attributes
|
ADC674AJH
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
ADC674AJH
Burr-Brown Corp
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 10 V | |
Analog Input Voltage-Min | -10 V | |
Conversion Time-Max | 15 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.0244% | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for ADC674AJH
This table gives cross-reference parts and alternative options found for ADC674AJH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC674AJH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS774KU | Microprocessor-Compatible Sampling CMOS A/D Converter 28-SOIC -40 to 85 | Texas Instruments | ADC674AJH vs ADS774KU |
HS574AK-1 | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CDIP28, | Spectrum Control | ADC674AJH vs HS574AK-1 |
HS574AB/LCC | ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, CQCC28, LCC-28 | Spectrum Control | ADC674AJH vs HS574AB/LCC |
SP774BBP | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Sipex Corporation | ADC674AJH vs SP774BBP |
MX674AK/D | Industry-Standard, Complete 12-Bit ADCs, 0-CHIP-N/A, 0 to 70C | Analog Devices Inc | ADC674AJH vs MX674AK/D |
ADS774TH | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, CDIP28, 0.600 INCH, DOUBLE WIDTH, HERMETIC SEALED, CERAMIC, DIP-28 | Spectrum Microwave | ADC674AJH vs ADS774TH |
ADS808JH | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, Hybrid, CDIP28, | Burr-Brown Corp | ADC674AJH vs ADS808JH |
SPT774BCS | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SOIC-28 | Fairchild Semiconductor Corporation | ADC674AJH vs SPT774BCS |
ADC674AJH-BI | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, CDIP28, CERAMIC, DIP | Burr-Brown Corp | ADC674AJH vs ADC674AJH-BI |
SP574BJN | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Sipex Corporation | ADC674AJH vs SP574BJN |