-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor-Compatible Sampling CMOS A/D Converter 28-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35560-5-ND
|
DigiKey | IC ADC 12BIT SAR 28SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
20 In Stock |
|
$40.3140 / $43.2100 | Buy Now |
DISTI #
595-ADS774KU
|
Mouser Electronics | Analog to Digital Converters - ADC Mcrprcsr-Compatible Sampling CMOS RoHS: Compliant | 0 |
|
$36.6000 / $43.2000 | Order Now |
|
Ameya Holding Limited | A/D CONVERTER | 20 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADS774KU
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADS774KU
Texas Instruments
Microprocessor-Compatible Sampling CMOS A/D Converter 28-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input Voltage-Max | 5.5 V | |
Analog Input Voltage-Min | 4.5 V | |
Conversion Time-Max | 8.5 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -15 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.117 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADS774KU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADS774KU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADS774KU/1K | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, GREEN, PLASTIC, SOIC-28 | Burr-Brown Corp | ADS774KU vs ADS774KU/1K |
ADS774KU/1K | Microprocessor-Compatible Sampling CMOS A/D Converter 28-SOIC -40 to 85 | Texas Instruments | ADS774KU vs ADS774KU/1K |
ADS774JU/1KE4 | Microprocessor-Compatible Sampling CMOS A/D Converter 28-SOIC -40 to 85 | Texas Instruments | ADS774KU vs ADS774JU/1KE4 |
ADS774KU/1KE4 | Microprocessor-Compatible Sampling CMOS A/D Converter 28-SOIC -40 to 85 | Texas Instruments | ADS774KU vs ADS774KU/1KE4 |
ADS774JU/1K | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, GREEN, PLASTIC, SOIC-28 | Burr-Brown Corp | ADS774KU vs ADS774JU/1K |
ADS774JU | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, PLASTIC, SOIC-28 | Spectrum Microwave | ADS774KU vs ADS774JU |